Circular Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
RTS716ND26S03
CONN RCPT FMALE 26P GOLD SOLDER
Amphenol Sine Systems Corp
192
In Stock
1 : $90.66000
Bulk
Bulk
Active
Receptacle, Female Sockets
26
16-26
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Bayonet Lock
N (Normal)
Plastic
Thermoplastic
-
Gold
Black
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Board Guide
Unshielded
7.5A
250VAC/DC
-
-40°C ~ 125°C
RTS716ND26S0332
CONN RCPT FMALE 26P GOLD SOLDER
Amphenol Sine Systems Corp
360
In Stock
1 : $92.67000
Bulk
Bulk
Active
Receptacle, Female Sockets
26
16-26
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Bayonet Lock
N (Normal)
Plastic
Thermoplastic
-
Gold
Black
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Board Lock
Unshielded
7.5A
250VAC/DC
-
-40°C ~ 125°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.