Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
220 In Stock | 1 : $51.85000 Bulk | Bulk | Active | Receptacle, Male Pins | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : $65.59000 Bulk | Bulk | Active | Receptacle, Male Pins | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C |