Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
152 In Stock | 1 : $25.49000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | A | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 4A | 600VAC/DC | - | -40°C ~ 85°C | |||
188 In Stock | 1 : $17.98000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | A | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 4A | 600VAC/DC | - | -40°C ~ 85°C | |||
9 In Stock | 1 : $21.17000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | A | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | Unshielded | 4A | 600VAC/DC | 0.220" ~ 0.230" (5.59mm ~ 5.84mm) | -40°C ~ 85°C | |||
40 In Stock | 1 : $28.54000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | A | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | Unshielded | 4A | 600VAC/DC | 0.220" ~ 0.230" (5.59mm ~ 5.84mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $11.61780 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | A | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 4A | 600VAC/DC | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $13.00750 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | A | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 4A | 600VAC/DC | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $18.60030 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | A | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 4A | 600VAC/DC | - | -40°C ~ 85°C |