Circular Connector Assemblies

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
T4111001051-000
CONN RCPT MALE 5POS GOLD SCREW
TE Connectivity AMP Connectors
968
In Stock
1 : $12.30000
Bulk
Bulk
Active
Receptacle, Male Pins
5
M12-5
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
60V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
T4111002051-000
CONN RCPT MALE 5POS GOLD SCREW
TE Connectivity AMP Connectors
1,792
In Stock
1 : $12.57000
Bulk
Bulk
Active
Receptacle, Male Pins
5
M12-5
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
60V
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
T4113002051-000
CONN RCPT MALE 5POS GOLD SCREW
TE Connectivity AMP Connectors
189
In Stock
1 : $12.71000
Bulk
Bulk
Active
Receptacle, Male Pins
5
M12-5
-
Free Hanging (In-Line), Right Angle
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
60V
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
T4113001051-000
CONN RCPT MALE 5POS GOLD SCREW
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $12.63000
Bulk
Bulk
Active
Receptacle, Male Pins
5
M12-5
-
Free Hanging (In-Line), Right Angle
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
60V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.