Circular Connector Assemblies

Results: 3
Connector Type
Receptacle, Female SocketsReceptacle, Male Pins
Mounting Feature
Bulkhead - Front Side NutFlange
Features
-Board Guide
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
RTS08N3S
RTS08N4S
CONN RCPT FMALE 4P GOLD SLDR CUP
Amphenol Sine Systems Corp
172
In Stock
1 : $23.87000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
8-4
-
Panel Mount
Flange
Solder Cup
Bayonet Lock
N (Normal)
Plastic
Thermoplastic
-
Gold
Black
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
-
Unshielded
7A
250VAC/DC
-
-40°C ~ 105°C
RTS78N4S
RTS78N4S
CONN RCPT FMALE 4P GOLD SLDR CUP
Amphenol Sine Systems Corp
59
In Stock
1 : $32.08000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
8-4
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Bayonet Lock
N (Normal)
Plastic
Thermoplastic
-
Gold
Black
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Board Guide
Unshielded
7A
250VAC/DC
-
-40°C ~ 105°C
RTS78N4P
RTS78N4P
CONN RCPT MALE 4P GOLD SLDR CUP
Amphenol Sine Systems Corp
2
In Stock
1 : $25.35000
Bulk
Bulk
Active
Receptacle, Male Pins
4
8-4
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Bayonet Lock
N (Normal)
Plastic
Thermoplastic
-
Gold
Black
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Board Guide
Unshielded
7A
250VAC/DC
-
-40°C ~ 105°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.