Circular Connector Assemblies

Results: 9
Packaging
BulkTray
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right AnglePanel MountPanel Mount, Through HolePanel Mount, Through Hole, Right Angle
Mounting Feature
-Bulkhead - Front Side NutBulkhead - Rear Side Nut
Termination
ScrewSolderSolder Cup
Shell Material
BrassCopper Alloy
Color
Black, SilverSilver
Material Flammability Rating
-UL94 V-0
Features
-Backshell, Coupling NutBoard Guide, Board Lock
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)0.236" ~ 0.315" (6.00mm ~ 8.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
T4110001041-000
T4110001041-000
CONN PLUG FMALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
1,287
In Stock
1 : $11.12000
Bulk
Bulk
Active
Plug, Female Sockets
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
T4141012041-000
T4141012041-000
CONN PLUG FMALE 4POS GOLD SOLDER
TE Connectivity AMP Connectors
2,160
In Stock
1 : $11.29000
Bulk
Bulk
Active
Plug, Female Sockets
4
M12-4
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
250V
-
-40°C ~ 85°C
T4131012041-000
T4131012041-000
CONN PLUG FMALE 4POS SOLDER CUP
TE Connectivity AMP Connectors
951
In Stock
1 : $11.29000
Bulk
Bulk
Active
Plug, Female Sockets
4
M12-4
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
250V
-
-40°C ~ 85°C
T4110002031-000
T4110002041-000
CONN PLUG FMALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
1,650
In Stock
1 : $11.40000
Bulk
Bulk
Active
Plug, Female Sockets
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
4A
250V
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
T4112_000
T4112001041-000
CONN PLUG FMALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
299
In Stock
1 : $11.58000
Bulk
Bulk
Active
Plug, Female Sockets
4
M12-4
-
Free Hanging (In-Line), Right Angle
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
T4145035051-001
T4145015041-001
CONN PLUG FMALE 4POS GOLD SOLDER
TE Connectivity AMP Connectors
261
In Stock
1 : $13.23000
Tray
Tray
Active
Plug, Female Sockets
4
M12-4
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Rear Side Nut
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Board Guide, Board Lock
Unshielded
4A
250V
-
-40°C ~ 85°C
T4143012041-000
T4143012041-000
CONN PLUG FMALE 4POS GOLD SOLDER
TE Connectivity AMP Connectors
150
In Stock
1 : $11.29000
Bulk
Bulk
Active
Plug, Female Sockets
4
M12-4
-
Panel Mount, Through Hole
Bulkhead - Rear Side Nut
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
250V
-
-40°C ~ 85°C
T4133012041-000
T4133012041-000
CONN PLUG FMALE 4POS SOLDER CUP
TE Connectivity AMP Connectors
11
In Stock
1 : $11.29000
Bulk
Bulk
Active
Plug, Female Sockets
4
M12-4
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
250V
-
-40°C ~ 85°C
T4112_000
T4112002041-000
CONN PLUG FMALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $11.75000
Bulk
Bulk
Active
Plug, Female Sockets
4
M12-4
-
Free Hanging (In-Line), Right Angle
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
4A
250V
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
Showing
of 9

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.