Circular Connector Assemblies

Results: 2
Features
Backshell, Cable Clamp, Coupling Nut, UV ResistantBackshell, Coupling Nut, UV Resistant
Cable Opening
0.512" ~ 0.591" (13.00mm ~ 15.00mm)0.787" ~ 0.866" (20.00mm ~ 22.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
PX0911/07/P
PX0911/07/P
CONN PLUG MALE 7POS NICKEL SCREW
Bulgin
187
In Stock
1 : $102.11000
Bulk
Bulk
Active
Plug, Male Pins
7 (6 Power + PE)
-
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Plastic
Polyamide (PA), Nylon
-
Nickel
Black, Blue
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Coupling Nut, UV Resistant
Unshielded
32A
430VAC/DC
0.512" ~ 0.591" (13.00mm ~ 15.00mm)
-40°C ~ 85°C
PXA911/07/P
PXA911/07/P
CONN PLUG MALE 7POS NICKEL SCREW
Bulgin
0
In Stock
Check Lead Time
25 : $99.44400
Bulk
Bulk
Active
Plug, Male Pins
7 (6 Power + PE)
-
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Plastic
Polyamide (PA), Nylon
-
Nickel
Black, Blue
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Cable Clamp, Coupling Nut, UV Resistant
Unshielded
32A
430VAC/DC
0.787" ~ 0.866" (20.00mm ~ 22.00mm)
-40°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.