Circular Connector Assemblies

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
17980-6SG-300
17980-6SG-300
CONN RCPT FMALE 6POS GOLD CRIMP
Conxall/Switchcraft
187
In Stock
1 : $18.59000
Bulk
Bulk
Active
Receptacle, Female Sockets
6
-
-
Panel Mount
Bulkhead - Front Side Nut
Crimp
Bayonet Lock
A
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
-
Unshielded
4A
600VAC/DC
-
-40°C ~ 85°C
17982-6SG-300
17982-6SG-300
CONN RCPT FMALE 6P GOLD SLDR CUP
Conxall/Switchcraft
171
In Stock
1 : $26.34000
Bulk
Bulk
Active
Receptacle, Female Sockets
6
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Bayonet Lock
A
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
-
Unshielded
4A
600VAC/DC
-
-40°C ~ 85°C
18982-6SG-522
18982-6SG-522
CONN RCPT FMALE 6P GOLD SLDR CUP
Conxall/Switchcraft
40
In Stock
1 : $29.50000
Bulk
Bulk
Active
Receptacle, Female Sockets
6
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
A
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
4A
600VAC/DC
0.220" ~ 0.230" (5.59mm ~ 5.84mm)
-40°C ~ 85°C
18980-6SG-522
18980-6SG-522
CONN RCPT FMALE 6POS GOLD CRIMP
Conxall/Switchcraft
0
In Stock
Check Lead Time
1 : $21.88000
Bulk
Bulk
Active
Receptacle, Female Sockets
6
-
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
A
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
4A
600VAC/DC
0.220" ~ 0.230" (5.59mm ~ 5.84mm)
-40°C ~ 85°C
CONN RCPT FMALE 6POS GOLD SOLDER
17984-6SG-300
CONN RCPT FMALE 6POS GOLD SOLDER
Conxall/Switchcraft
0
In Stock
Check Lead Time
100 : $12.00700
Bulk
Bulk
Active
Receptacle, Female Sockets
6
-
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Bayonet Lock
A
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
-
Unshielded
4A
600VAC/DC
-
-40°C ~ 85°C
CONN RCPT FMALE 6POS GOLD SOLDER
17984-6SG-3ES
CONN RCPT FMALE 6POS GOLD SOLDER
Conxall/Switchcraft
0
In Stock
Check Lead Time
100 : $13.44330
Bulk
Bulk
Active
Receptacle, Female Sockets
6
-
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Bayonet Lock
A
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
-
Unshielded
4A
600VAC/DC
-
-40°C ~ 85°C
CONN RCPT FMALE 6P GOLD SLDR CUP
17982-6SG-3ES
CONN RCPT FMALE 6P GOLD SLDR CUP
Conxall/Switchcraft
0
In Stock
Check Lead Time
100 : $19.22340
Bulk
Bulk
Active
Receptacle, Female Sockets
6
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Bayonet Lock
A
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
-
Unshielded
4A
600VAC/DC
-
-40°C ~ 85°C
Showing
of 7

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.