Backshells and Cable Clamps

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Cable Opening
Diameter - Outside
Shell Size - Insert
Thread Size
Cable Exit
Material
Plating
Shielding
Color
Features
Ingress Protection
A8504938S9N
M85049/38S9N
CONN CABLE CLAMP SZ9 SILVER
Amphenol PCD
538
In Stock
1 : $28.38000
Bulk
Bulk
Active
Cable Clamp
0.100" ~ 0.230" (2.54mm ~ 5.84mm)
0.860" (21.84mm)
9
-
180°
Aluminum Alloy
Electroless Nickel
-
Silver
Clamp Screws, Self-Locking
-
A85049389N
A85049389N
CONN CABLE CLAMP SZ 9 SILVER
Amphenol PCD
137
In Stock
1 : $23.18000
Bulk
Bulk
Active
Cable Clamp
0.100" ~ 0.230" (2.54mm ~ 5.84mm)
0.860" (21.84mm)
9
-
180°
Aluminum Alloy
Electroless Nickel
-
Silver
Clamp Screws
-
A85049399N
A85049399N
CONN CABLE CLAMP SZ 9 SILVER
Amphenol PCD
14
In Stock
1 : $30.49000
Bulk
Bulk
Active
Cable Clamp
0.100" ~ 0.230" (2.54mm ~ 5.84mm)
0.860" (21.84mm)
9
-
90°
Aluminum Alloy
Electroless Nickel
-
Silver
Clamp Screws
-
A8504939S9N
A8504939S9N
CONN CABLE CLAMP SZ9 SILVER
Amphenol PCD
0
In Stock
Check Lead Time
1 : $44.22000
Bulk
Bulk
Active
Cable Clamp
0.100" ~ 0.230" (2.54mm ~ 5.84mm)
0.860" (21.84mm)
9
-
90°
Aluminum Alloy
Electroless Nickel
-
Silver
Clamp Screws, Self-Locking
-
Showing
of 4

Backshells and Cable Clamps


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, backshell and cable clamp components are respectively used to cover the non-mating end of the connector and to provide strain relief for attached cabling.