Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
PD-40S
PD-40S
CONN JACK FMALE 4POS TIN SOLDER
CUI Devices
11,200
In Stock
1 : $4.61000
Tray
Tray
ActiveJack, Female Sockets4 (Power)Power DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-TinBlack, Silver--Board Lock, GroundShielded7.5A20VDC--
PD-30S
PD-30S
CONN JACK FMALE 3POS TIN SOLDER
CUI Devices
4,056
In Stock
1 : $4.33000
Tray
Tray
ActiveJack, Female Sockets3 (Power)Power DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-TinBlack, Silver--Board Lock, GroundShielded7.5A20VDC--
Showing
of 2

Circular Connectors


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.