Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,939 In Stock | 1 : $3.29000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Board Guide | Unshielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
33,170 In Stock | 1 : $3.67000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
4,734 In Stock | 1 : $3.93000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | - | Ground | Unshielded | 7.5A | 20VDC | - | - | |||
9,062 In Stock | 1 : $4.58000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | - | Board Lock, Ground | Shielded | 7.5A | 20VDC | - | - | |||
17,982 In Stock | 1 : $4.82000 Bulk | Bulk | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Panel Mount, Through Hole | Flange | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
15,478 In Stock | 1 : $5.34000 Bulk | Bulk | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Panel Mount, Through Hole | Flange | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Ground | Shielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
4,410 In Stock | 1 : $7.53000 Bag | Bag | Active | Receptacle, Female Sockets | 4 (Power) | Power DIN | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black, Silver | - | - | Board Guide, Ground | Shielded | 7.5A | 20VDC | - | - | |||
13,507 In Stock | 1 : $10.41000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 (Power) | Power DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Tin | Black | - | UL94 HB, UL94 V-2 | Backshell, Strain Relief | Unshielded | 7.5A | 48VDC | 0.248" (6.30mm) | -40°C ~ 85°C | |||
1,256 In Stock | 1 : $3.97000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Thermoplastic | - | Tin | Black | - | UL94 V-0 | Board Guide | Unshielded | 7.5A | 48VDC | - | -40°C ~ 85°C | |||
3,993 In Stock | 1 : $4.25000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Thermoplastic | - | Tin | Black, Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 7.5A | 48VDC | - | -40°C ~ 85°C | |||
827 In Stock | 1 : $4.73000 Bag | Bag | Active | Receptacle, Female Sockets | 4 (Power) | Power DIN | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | - | Board Guide, Ground | Unshielded | 7.5A | 20VDC | - | - |