Circular Connector Contacts

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Size
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Wire Gauge or Range - Coaxial
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Features
Grade
Qualification
99,939
In Stock
1 : $0.63000
Bulk
-
Bulk
Active
Signal, Machined
Pin
22D
22-28 AWG
0.12 ~ 0.34mm²
-
Crimp
Copper Alloy
Gold
50.0µin (1.27µm)
-
-
Military
MIL-C-39029
0
In Stock
426,866
Marketplace
Check Lead Time
1 : $1.67000
Bulk
150 : $0.82680
Bulk
-
Bulk
Bulk
Active
Signal, Machined
Socket
22D
22-28 AWG
0.12 ~ 0.34mm²
-
Crimp
Copper Alloy
Gold
50.0µin (1.27µm)
-
-
Military
MIL-C-39029
Showing
of 2

Circular Connector Contacts


Circular Connector Contacts are male or female terminals that are used in circular connectors. The available types are coaxial, fluidic, machined, power, quadrax, radsok, signal, stamped, thermocouple, triax, and twinax.  They come as either pins or sockets and range in contact size from 0 to 23.