Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 26 Marketplace Check Lead Time | 1 : $63.15000 Bulk 2 : $65.71500 Bulk | - | Bulk Bulk | Active | Receptacle, Male Pins | 3 | Military | MIL-DTL-5015 | 22-2 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | Environment Resistant | - | - | Unshielded | - | - | 1.250" (31.75mm) | -55°C ~ 125°C | ||
0 In Stock Check Lead Time | 1 : $213.54000 Bulk | - | Bulk | Active | Plug, Female Sockets | 4 | Military | MIL-DTL-5015 | 32-17 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | Environment Resistant | - | Backshell, Cable Clamp, Coupling Nut | Unshielded | - | - | 1.156" (29.36mm) | -55°C ~ 125°C |