Circuit Breakers

Results: 10
Current Rating (Amps)
3A4A5A6A7A8A10A12A14A15A
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Breaker Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Number of Poles
Illumination
Illumination Voltage (Nominal)
Approval Agency
T9-818 SERIES
4404.0105
CIRC BREAKER PCB MNT 15A
SCHURTER Inc.
1,336
In Stock
1 : $5.82000
Bulk
Bulk
ActiveThrough HoleThermal15A240 V48 VPush to Reset1--CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-818C-10
4404.0102
CIRC BREAKER PCB MNT 10A
SCHURTER Inc.
14,697
In Stock
1 : $5.82000
Bulk
Bulk
ActiveThrough HoleThermal10A240 V48 VPush to Reset1--CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-818 SERIES
4404.0096
CIRC BREAKER PCB MNT 3A
SCHURTER Inc.
209
In Stock
1 : $7.08000
Bulk
Bulk
ActiveThrough HoleThermal3A240 V48 VPush to Reset1--CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-818 SERIES
4404.0098
CIRC BREAKER PCB MNT 5A
SCHURTER Inc.
1,368
In Stock
1 : $5.82000
Bulk
Bulk
ActiveThrough HoleThermal5A240 V48 VPush to Reset1--CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-818 SERIES
4404.0097
CIRC BREAKER PCB MNT 4A
SCHURTER Inc.
122
In Stock
1 : $5.82000
Bulk
Bulk
ActiveThrough HoleThermal4A240 V48 VPush to Reset1--CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-818 SERIES
4404.0104
CIRC BREAKER PCB MNT 14A
SCHURTER Inc.
95
In Stock
1 : $5.82000
Bulk
Bulk
ActiveThrough HoleThermal14A240 V48 VPush to Reset1--CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-818 SERIES
4404.0103
CIRC BREAKER PCB MNT 12A
SCHURTER Inc.
93
In Stock
1 : $5.82000
Bulk
Bulk
ActiveThrough HoleThermal12A240 V48 VPush to Reset1--CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-818 SERIES
4404.0099
CIRC BREAKER PCB MNT 6A
SCHURTER Inc.
20
In Stock
1 : $5.82000
Bulk
Bulk
ActiveThrough HoleThermal6A240 V48 VPush to Reset1--CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-818 SERIES
4404.0101
CIRC BREAKER PCB MNT 8A
SCHURTER Inc.
15
In Stock
1 : $5.82000
Bulk
Bulk
ActiveThrough HoleThermal8A240 V48 VPush to Reset1--CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-818 SERIES
4404.0100
CIRC BREAKER PCB MNT 7A
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $5.82000
Bulk
Bulk
ActiveThrough HoleThermal7A240 V48 VPush to Reset1--CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Showing
of 10

Circuit Breakers


A circuit breaker is an automatically operated electrical switch designed to protect an electrical circuit from damage caused by excess current from an overload or short circuit. Its basic function is to interrupt current flow after a fault is detected. Unlike a fuse, which operates once and then must be replaced, a circuit breaker can be reset (either manually or automatically) to resume normal operation.