Circuit Breakers

Results: 29
Stocking Options
Environmental Options
Media
Exclude
29Results

Showing
of 29
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Breaker Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Number of Poles
Illumination
Illumination Voltage (Nominal)
Approval Agency
AS168X-CB1
CIR BRKR THRM MAG 20A 277V 65V
SCHURTER Inc.
54
In Stock
1 : $61.49000
Bulk
Bulk
Obsolete
DIN Rail
Thermal Magnetic
20A
277 V
65 V
Lever
1
-
-
CSA C22.2 No 14, CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077, UL508
DA1-B0-34-450-121-C
CIR BRKR MAGHYDR 5A 480VAC 65VDC
Carling Technologies
0
In Stock
Check Lead Time
10 : $57.64900
Bulk
Bulk
Active
DIN Rail
Magnetic (Hydraulic Delay)
5A
480 V
65 V
Lever
1
None
-
CSA, UL
0
In Stock
Check Lead Time
10 : $57.64900
Bulk
Bulk
Active
DIN Rail
Magnetic (Hydraulic Delay)
10A
480 V
65 V
Lever
1
None
-
CSA, UL
0
In Stock
Check Lead Time
10 : $57.64900
Bulk
Bulk
Active
DIN Rail
Magnetic (Hydraulic Delay)
20A
480 V
65 V
Lever
1
None
-
CSA, UL
AS168X-CB1
CIR BRKR THRM MAG 8A 277V 65V
SCHURTER Inc.
5
In Stock
1 : $75.56000
Bulk
Bulk
Obsolete
DIN Rail
Thermal Magnetic
8A
277 V
65 V
Lever
1
-
-
CSA C22.2 No 14, CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077, UL508
CELB1-1REC4-40385-125-T
CIRCUIT BREAKER MAG-HYDR LEVER
Sensata-Airpax
0
In Stock
Check Lead Time
3 : $89.90667
Bulk
Bulk
Active
DIN Rail
Magnetic (Hydraulic Delay)
-
-
-
Lever
1
-
-
-
DA2-B0-34-450-121-C
CIR BRKR MAGHYDR 5A 480VAC 65VDC
Carling Technologies
0
In Stock
Check Lead Time
10 : $138.94400
Bulk
Bulk
Active
DIN Rail
Magnetic (Hydraulic Delay)
5A
480 V
65 V
Lever
2
None
-
CSA, UL
0
In Stock
Check Lead Time
10 : $138.94400
Bulk
Bulk
Active
DIN Rail
Magnetic (Hydraulic Delay)
10A
480 V
65 V
Lever
2
None
-
CSA, UL
0
In Stock
Check Lead Time
10 : $138.94400
Bulk
Bulk
Active
DIN Rail
Magnetic (Hydraulic Delay)
15A
480 V
65 V
Lever
2
None
-
CSA, UL
CIR BRKR MAGHYDR 3A 240VAC 80VDC
CIR BRKR MAGHYDR 3A 240VAC 80VDC
E-T-A
0
In Stock
Check Lead Time
10 : $139.03300
Bulk
Bulk
Active
DIN Rail
Magnetic (Hydraulic Delay)
3A
250 V
80 V
Lever
1
None
-
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489A
CIR BRKR MAGHYDR 3A 240VAC 80VDC
CIR BRKR MAGHYDR 3A 240VAC 80VDC
E-T-A
0
In Stock
Check Lead Time
10 : $139.03300
Bulk
Bulk
Active
DIN Rail
Magnetic (Hydraulic Delay)
3A
250 V
80 V
Lever
1
None
-
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489A
0
In Stock
Check Lead Time
10 : $139.03300
Bulk
Bulk
Active
DIN Rail
Magnetic (Hydraulic Delay)
5A
250 V
80 V
Lever
1
None
-
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489A
0
In Stock
Check Lead Time
10 : $139.03300
Bulk
Bulk
Active
DIN Rail
Magnetic (Hydraulic Delay)
500mA
250 V
80 V
Lever
1
None
-
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489A
0
In Stock
Check Lead Time
10 : $139.03300
Bulk
Bulk
Active
DIN Rail
Magnetic (Hydraulic Delay)
2A
250 V
80 V
Lever
1
None
-
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489A
0
In Stock
Check Lead Time
10 : $139.03300
Bulk
Bulk
Active
DIN Rail
Magnetic (Hydraulic Delay)
2A
250 V
80 V
Lever
1
None
-
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489A
0
In Stock
Check Lead Time
10 : $139.03300
Bulk
Bulk
Active
DIN Rail
Magnetic (Hydraulic Delay)
4A
250 V
80 V
Lever
1
None
-
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489A
0
In Stock
Check Lead Time
10 : $139.03300
Bulk
Bulk
Active
DIN Rail
Magnetic (Hydraulic Delay)
20A
250 V
80 V
Lever
1
None
-
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489A
CELB1-1REC4-40385-125-T
CIRCUIT BREAKER MAG-HYDR LEVER
Sensata-Airpax
0
In Stock
Check Lead Time
3 : $230.08667
Bulk
Bulk
Active
DIN Rail
Magnetic (Hydraulic Delay)
-
-
-
Lever
2
-
-
-
0
In Stock
Check Lead Time
10 : $261.00300
Bulk
Bulk
Active
DIN Rail
Magnetic (Hydraulic Delay)
2A
250 V
80 V
Lever
2
None
-
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489A
CIR BRKR MAG-HYDR 150A 125VDC
CIR BRKR MAG-HYDR 150A 125VDC
Carling Technologies
0
In Stock
Check Lead Time
10 : $285.85600
Bag
Bag
Active
Chassis Mount
Magnetic (Hydraulic Delay)
150A
240 V
125 V
Lever
1
None
-
CCC, cULus, UL489
410-K-2-02-125A
CIR BRKR 125A 240VAC 110VDC
E-T-A
0
In Stock
Check Lead Time
1 : $648.44000
Bulk
Bulk
Active
DIN Rail
Thermal Magnetic
125A
240 V
110 V
Lever
1
-
-
UL1077
CIR BRKR 10A 240VAC 110VDC
CIR BRKR 10A 240VAC 110VDC
E-T-A
0
In Stock
Check Lead Time
1 : $648.44000
Bulk
Bulk
Active
DIN Rail
Thermal Magnetic
10A
240 V
110 V
Lever
1
-
-
UL1077
CIR BRKR 100A 240VAC 110VDC
CIR BRKR 100A 240VAC 110VDC
E-T-A
0
In Stock
Check Lead Time
1 : $648.44000
Bulk
Bulk
Active
DIN Rail
Thermal Magnetic
100A
240 V
110 V
Lever
1
-
-
UL1077
CIR BRKR 100A 240VAC 110VDC
CIR BRKR 100A 240VAC 110VDC
E-T-A
0
In Stock
Check Lead Time
1 : $648.44000
Bulk
Bulk
Active
DIN Rail
Thermal Magnetic
100A
240 V
110 V
Lever
1
-
-
UL1077
CIR BRKR 40A 240VAC 110VDC
CIR BRKR 40A 240VAC 110VDC
E-T-A
0
In Stock
Check Lead Time
1 : $648.44000
Bulk
Bulk
Active
DIN Rail
Thermal Magnetic
40A
240 V
110 V
Lever
1
-
-
UL1077
Showing
of 29

Circuit Breakers


A circuit breaker is an automatically operated electrical switch designed to protect an electrical circuit from damage caused by excess current from an overload or short circuit. Its basic function is to interrupt current flow after a fault is detected. Unlike a fuse, which operates once and then must be replaced, a circuit breaker can be reset (either manually or automatically) to resume normal operation.