Circuit Breakers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Breaker Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Number of Poles
Illumination
Illumination Voltage (Nominal)
Approval Agency
SUP PTOR 5SY4 1P+N 240V 2A 7.5K
SUP PTOR 5SY4 1P+N 240V 2A 7.5K
Siemens
0
In Stock
Check Lead Time
1 : $175.83000
Bulk
Bulk
Active
DIN Rail
-
2A
230 V
72 V
Lever
2
None
-
CCC, CE, EAC, IMQ, RCM, UR, VDE
SUP PTOR 5SY4 1P+N 240V 0.1A 7.5
SUP PTOR 5SY4 1P+N 240V 0.1A 7.5
Siemens
0
In Stock
Check Lead Time
1 : $175.83000
Bulk
Bulk
Active
DIN Rail
-
300mA
230 V
72 V
Lever
2
None
-
CCC, CE, EAC, IMQ, RCM, UR, VDE
Showing
of 2

Circuit Breakers


A circuit breaker is an automatically operated electrical switch designed to protect an electrical circuit from damage caused by excess current from an overload or short circuit. Its basic function is to interrupt current flow after a fault is detected. Unlike a fuse, which operates once and then must be replaced, a circuit breaker can be reset (either manually or automatically) to resume normal operation.