Littelfuse Inc. Chip Resistor - Surface Mount

Results: 580
Series
-L4CAL4CCL4CLSSAWJCWLTCWLTMWPBWPCWSTCWSTM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance
0 Ohms200 µOhms250 µOhms300 µOhms500 µOhms700 µOhms750 µOhms1 mOhms1.5 mOhms2 mOhms3 mOhms4 mOhms
Tolerance
±0.5%±1%±5%Jumper
Power (Watts)
0.25W, 1/4W0.333W, 1/3W0.5W, 1/2W0.75W, 3/4W1W1.5W2W3W4W5W6W7W8W9W
Composition
Metal ElementMetal Foil
Temperature Coefficient
±30ppm/°C±50ppm/°C±70ppm/°C±75ppm/°C±100ppm/°C±150ppm/°C±175ppm/°C±200ppm/°C-
Operating Temperature
-55°C ~ 155°C-55°C ~ 170°C
Package / Case
0201 (0603 Metric)0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)2512 (6432 Metric)3920 (1052 Metric)NonstandardWide 0603 (1608 Metric), 0306Wide 0805 (2012 Metric), 0508Wide 1206 (3216 Metric), 0612Wide 1508 (3720 Metric), 0815Wide 2010 (5025 Metric), 1020Wide 2512 (6432 Metric), 1225
Supplier Device Package
02010306040205080603061208050815102012061225251239204527
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)0.031" L x 0.063" W (0.80mm x 1.60mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.022" W (1.00mm x 0.55mm)0.049" L x 0.079" W (1.25mm x 2.00mm)0.053" L x 0.083" W (1.35mm x 2.10mm)0.061" L x 0.126" W (1.55mm x 3.20mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.126" W (1.60mm x 3.20mm)0.067" L x 0.035" W (1.70mm x 0.89mm)0.067" L x 0.130" W (1.70mm x 3.30mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.011" (0.28mm)0.013" (0.32mm)0.013" (0.33mm)0.014" (0.35mm)0.015" (0.38mm)0.016" (0.40mm)0.017" (0.42mm)0.017" (0.43mm)0.018" (0.45mm)0.019" (0.47mm)0.022" (0.55mm)0.023" (0.58mm)
Number of Terminations
24
Stocking Options
Environmental Options
Media
Marketplace Product
580Results
Applied FiltersRemove All

Showing
of 580
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
RES 0 OHM JUMPER 0201
WJC0201LJUMPFKR
RES 0 OHM JUMPER 0201
Littelfuse Inc.
9,880
In Stock
1 : $0.66000
Cut Tape (CT)
10,000 : $0.09128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Metal Foil
Current Sense, High Voltage
-
-55°C ~ 155°C
0201 (0603 Metric)
-
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.014" (0.35mm)
2
-
RES 0 OHM JUMPER 0603
WJC0603LJUMPFNR
RES 0 OHM JUMPER 0603
Littelfuse Inc.
2,109
In Stock
1 : $0.69000
Cut Tape (CT)
5,000 : $0.09442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Metal Foil
Current Sense, High Voltage
-
-55°C ~ 170°C
0603 (1608 Metric)
-
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
RES 0 OHM JUMPER 0402
WJC0402LJUMPFKR
RES 0 OHM JUMPER 0402
Littelfuse Inc.
9,275
In Stock
1 : $0.71000
Cut Tape (CT)
10,000 : $0.09815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Metal Foil
Current Sense, High Voltage
-
-55°C ~ 170°C
0402 (1005 Metric)
-
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.018" (0.45mm)
2
-
2T WSTC0603 0.33W 75PPM 13 MOHM
WSTC0603DLR013FNR
2T WSTC0603 0.33W 75PPM 13 MOHM
Littelfuse Inc.
4,975
In Stock
1 : $0.74000
Cut Tape (CT)
5,000 : $0.14605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 mOhms
±1%
0.333W, 1/3W
Metal Foil
Current Sense, High Voltage
±75ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
-
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
4,975
In Stock
1 : $0.74000
Cut Tape (CT)
5,000 : $0.14605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Metal Foil
Current Sense, High Voltage
-
-55°C ~ 170°C
0805 (2012 Metric)
-
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.024" (0.60mm)
2
-
9,975
In Stock
1 : $0.75000
Cut Tape (CT)
10,000 : $0.11425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Metal Foil
Current Sense, High Voltage
-
-55°C ~ 155°C
0201 (0603 Metric)
-
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.014" (0.35mm)
2
-
4,975
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.11797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Metal Foil
Current Sense, High Voltage
-
-55°C ~ 170°C
0603 (1608 Metric)
-
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
2T WSTM0603 0.5W 50PPM 22 MOHM 1
WSTM0603QLR022FNR
2T WSTM0603 0.5W 50PPM 22 MOHM 1
Littelfuse Inc.
5,000
In Stock
1 : $0.79000
Cut Tape (CT)
5,000 : $0.13800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 mOhms
±1%
0.5W, 1/2W
Metal Foil
Current Sense, High Voltage
±50ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
-
0603
0.067" L x 0.035" W (1.70mm x 0.89mm)
0.031" (0.80mm)
2
-
2T WSTM0603 0.5W 50PPM 20 MOHM 1
WSTM0603QLR020FNR
2T WSTM0603 0.5W 50PPM 20 MOHM 1
Littelfuse Inc.
5,000
In Stock
5,000
Factory
1 : $0.79000
Cut Tape (CT)
5,000 : $0.13800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 mOhms
±1%
0.5W, 1/2W
Metal Foil
Current Sense, High Voltage
±50ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
-
0603
0.067" L x 0.035" W (1.70mm x 0.89mm)
0.031" (0.80mm)
2
-
2T WSTM0603 0.5W 50PPM 15 MOHM 1
WSTM0603QLR015FNR
2T WSTM0603 0.5W 50PPM 15 MOHM 1
Littelfuse Inc.
4,985
In Stock
1 : $0.79000
Cut Tape (CT)
5,000 : $0.13800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 mOhms
±1%
0.5W, 1/2W
Metal Foil
Current Sense, High Voltage
±50ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
-
0603
0.067" L x 0.035" W (1.70mm x 0.89mm)
0.031" (0.80mm)
2
-
2T WSTM0603 0.5W 50PPM 30 MOHM 1
WSTM0603QLR030FNR
2T WSTM0603 0.5W 50PPM 30 MOHM 1
Littelfuse Inc.
4,975
In Stock
1 : $0.79000
Cut Tape (CT)
5,000 : $0.13800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 mOhms
±1%
0.5W, 1/2W
Metal Foil
Current Sense, High Voltage
±50ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
-
0603
0.067" L x 0.035" W (1.70mm x 0.89mm)
0.031" (0.80mm)
2
-
2T WSTM0603 0.5W 50PPM 33 MOHM 1
WSTM0603QLR033FNR
2T WSTM0603 0.5W 50PPM 33 MOHM 1
Littelfuse Inc.
4,340
In Stock
1 : $0.79000
Cut Tape (CT)
5,000 : $0.13800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 mOhms
±1%
0.5W, 1/2W
Metal Foil
Current Sense, High Voltage
±50ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
-
0603
0.067" L x 0.035" W (1.70mm x 0.89mm)
0.031" (0.80mm)
2
-
9,850
In Stock
1 : $0.80000
Cut Tape (CT)
10,000 : $0.12269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Metal Foil
Current Sense, High Voltage
-
-55°C ~ 170°C
0402 (1005 Metric)
-
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.018" (0.45mm)
2
-
2T WSTC0805 0.5W 75PPM 5 MOHM 1.
WSTC0805DLR005FNR
2T WSTC0805 0.5W 75PPM 5 MOHM 1.
Littelfuse Inc.
4,900
In Stock
1 : $0.80000
Cut Tape (CT)
5,000 : $0.15685
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 mOhms
±1%
0.5W, 1/2W
Metal Foil
Current Sense, High Voltage
±75ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
-
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.024" (0.60mm)
2
-
2T WSTC0603 0.33W 75PPM 14 MOHM
WSTC0603DLR014FNR
2T WSTC0603 0.33W 75PPM 14 MOHM
Littelfuse Inc.
5,000
In Stock
1 : $0.83000
Cut Tape (CT)
5,000 : $0.14605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 mOhms
±1%
0.333W, 1/3W
Metal Foil
Current Sense, High Voltage
±75ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
-
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
2T WSTC0603 0.33W 75PPM 12 MOHM
WSTC0603DLR012FNR
2T WSTC0603 0.33W 75PPM 12 MOHM
Littelfuse Inc.
5,000
In Stock
1 : $0.83000
Cut Tape (CT)
5,000 : $0.14605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 mOhms
±1%
0.333W, 1/3W
Metal Foil
Current Sense, High Voltage
±75ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
-
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
2T WSTC0603 0.33W 75PPM 15 MOHM
WSTC0603DLR015FNR
2T WSTC0603 0.33W 75PPM 15 MOHM
Littelfuse Inc.
5,000
In Stock
5,000
Factory
1 : $0.83000
Cut Tape (CT)
5,000 : $0.14605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 mOhms
±1%
0.333W, 1/3W
Metal Foil
Current Sense, High Voltage
±75ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
-
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
2T WSTC0603 0.33W 75PPM 18 MOHM
WSTC0603DLR018FNR
2T WSTC0603 0.33W 75PPM 18 MOHM
Littelfuse Inc.
5,000
In Stock
1 : $0.83000
Cut Tape (CT)
5,000 : $0.14605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 mOhms
±1%
0.333W, 1/3W
Metal Foil
Current Sense, High Voltage
±75ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
-
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
2T WSTC0603 0.33W 75PPM 20 MOHM
WSTC0603DLR020FNR
2T WSTC0603 0.33W 75PPM 20 MOHM
Littelfuse Inc.
4,890
In Stock
1 : $0.83000
Cut Tape (CT)
5,000 : $0.14605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 mOhms
±1%
0.333W, 1/3W
Metal Foil
Current Sense, High Voltage
±75ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
-
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
2T WSTC0603 0.33W 75PPM 16 MOHM
WSTC0603DLR016FNR
2T WSTC0603 0.33W 75PPM 16 MOHM
Littelfuse Inc.
4,851
In Stock
1 : $0.83000
Cut Tape (CT)
5,000 : $0.14605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 mOhms
±1%
0.333W, 1/3W
Metal Foil
Current Sense, High Voltage
±75ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
-
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
2T WSTM2512 2W 50PPM 120 MOHM 1.
WSTM2512QLR120FYR
2T WSTM2512 2W 50PPM 120 MOHM 1.
Littelfuse Inc.
3,990
In Stock
1 : $0.83000
Cut Tape (CT)
4,000 : $0.27384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
120 mOhms
±1%
2W
Metal Foil
Current Sense, High Voltage
±50ppm/°C
-55°C ~ 155°C
2512 (6432 Metric)
-
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.033" (0.85mm)
2
-
2T WSTM2512 2W 50PPM 5 MOHM 1.0%
WSTM2512QLR005FYR
2T WSTM2512 2W 50PPM 5 MOHM 1.0%
Littelfuse Inc.
3,990
In Stock
1 : $0.83000
Cut Tape (CT)
4,000 : $0.27384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 mOhms
±1%
2W
Metal Foil
Current Sense, High Voltage
±50ppm/°C
-55°C ~ 155°C
2512 (6432 Metric)
-
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.033" (0.85mm)
2
-
2T WSTM2512 2W 50PPM 15 MOHM 1.0
WSTM2512QLR015FYR
2T WSTM2512 2W 50PPM 15 MOHM 1.0
Littelfuse Inc.
3,975
In Stock
1 : $0.83000
Cut Tape (CT)
4,000 : $0.27384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 mOhms
±1%
2W
Metal Foil
Current Sense, High Voltage
±50ppm/°C
-55°C ~ 155°C
2512 (6432 Metric)
-
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.033" (0.85mm)
2
-
2T WSTM2512 2W 50PPM 18 MOHM 1.0
WSTM2512QLR018FYR
2T WSTM2512 2W 50PPM 18 MOHM 1.0
Littelfuse Inc.
3,975
In Stock
1 : $0.83000
Cut Tape (CT)
4,000 : $0.27384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 mOhms
±1%
2W
Metal Foil
Current Sense, High Voltage
±50ppm/°C
-55°C ~ 155°C
2512 (6432 Metric)
-
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.033" (0.85mm)
2
-
2T WSTM2512 2W 50PPM 7 MOHM 1.0%
WSTM2512QLR007FYR
2T WSTM2512 2W 50PPM 7 MOHM 1.0%
Littelfuse Inc.
3,975
In Stock
1 : $0.83000
Cut Tape (CT)
4,000 : $0.27384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7 mOhms
±1%
2W
Metal Foil
Current Sense, High Voltage
±50ppm/°C
-55°C ~ 155°C
2512 (6432 Metric)
-
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.033" (0.85mm)
2
-
Showing
of 580

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package. Compositions include Metal Film, Thick Film, Thin Film, and Wirewound.