Showing
1 - 25
of 359
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
15,216
In Stock
23,000
Factory
1 : $1.59000
Cut Tape (CT)
1,000 : $0.60352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 mOhms±1%4WMetal ElementAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 225°CNonstandardAEC-Q20027250.268" L x 0.254" W (6.81mm x 6.45mm)0.053" (1.34mm)2-
13,946
In Stock
1 : $1.59000
Cut Tape (CT)
1,000 : $0.60352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 mOhms±1%4WMetal ElementAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 225°CNonstandardAEC-Q20027250.268" L x 0.254" W (6.81mm x 6.45mm)0.053" (1.34mm)2-
42,484
In Stock
3,000
Factory
1 : $1.75000
Cut Tape (CT)
1,000 : $0.66387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active500 µOhms±1%4WMetal ElementAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 225°CNonstandardAEC-Q20027250.268" L x 0.254" W (6.81mm x 6.45mm)0.053" (1.34mm)2-
33,950
In Stock
9,000
Factory
1 : $1.86000
Cut Tape (CT)
1,000 : $0.70411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active250 µOhms±1%4WMetal ElementAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 225°CNonstandardAEC-Q20027250.268" L x 0.254" W (6.81mm x 6.45mm)0.053" (1.34mm)2-
0603
CSS0603FT3L00
RES SHUNT, 0603, 0.003 OHM, 1%,
Stackpole Electronics Inc
6,291
In Stock
10,000
Factory
1 : $0.73000
Cut Tape (CT)
5,000 : $0.14082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 mOhms±1%0.333W, 1/3WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.026" (0.65mm)2-
CSS-SERIES
CSS0402FT5L00
RES SHUNT, 0402, 0.005 OHM, 1%,
Stackpole Electronics Inc
17,689
In Stock
1 : $0.85000
Cut Tape (CT)
10,000 : $0.15428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%0.333W, 1/3WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.022" W (1.00mm x 0.55mm)0.016" (0.40mm)2-
0603
CSS0603FT2L00
RES SHUNT, 0603, 0.002 OHM, 1%,
Stackpole Electronics Inc
5,352
In Stock
10,000
Factory
1 : $0.85000
Cut Tape (CT)
5,000 : $0.16094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 mOhms±1%0.333W, 1/3WMetal ElementAutomotive AEC-Q200, Current Sense±150ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.026" (0.65mm)2-
CSS-SERIES
CSS0508FT1L00
RES 0.001 OHM 1W 1% 0508 SMD
Stackpole Electronics Inc
23,925
In Stock
1 : $0.90000
Cut Tape (CT)
5,000 : $0.17100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 mOhms±1%1WMetal ElementAutomotive AEC-Q200, Current Sense±150ppm/°C-55°C ~ 155°CWide 0805 (2012 Metric), 0508AEC-Q20005080.049" L x 0.079" W (1.25mm x 2.00mm)0.017" (0.42mm)2-
34,278
In Stock
10,000
Factory
1 : $0.87000
Cut Tape (CT)
10,000 : $0.19104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%0.2W, 1/5WMetal ElementAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)AEC-Q20002010.024" L x 0.012" W (0.60mm x 0.30mm)0.014" (0.35mm)2-
RESCURSENRL
CSS0805FT5L00
RES 0.005 OHM 1% 1/2W 0805
Stackpole Electronics Inc
5,000
In Stock
5,000 : $0.19891
Tape & Reel (TR)
Tape & Reel (TR)
Active5 mOhms±1%0.5W, 1/2WMetal ElementAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 150°C0805 (2012 Metric)AEC-Q20008050.080" L x 0.050" W (2.03mm x 1.27mm)0.016" (0.40mm)2-
16,610
In Stock
20,000
Factory
1 : $0.87000
Cut Tape (CT)
5,000 : $0.19891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%0.333W, 1/3WMetal ElementAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 150°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.016" (0.40mm)2-
RESCURSENRL
CSS0805FT15L0
RES SHUNT, 0805, 0.015 OHM, 1%,
Stackpole Electronics Inc
5,444
In Stock
1 : $0.87000
Cut Tape (CT)
5,000 : $0.19891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 mOhms±1%0.5W, 1/2WMetal ElementAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
CSS-SERIES
CSS0508FT1L50
RES 0.0015 OHM 1W 1% 0508 SMD
Stackpole Electronics Inc
16,220
In Stock
1 : $0.90000
Cut Tape (CT)
5,000 : $0.17100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 mOhms±1%1WMetal ElementAutomotive AEC-Q200, Current Sense±150ppm/°C-55°C ~ 155°CWide 0805 (2012 Metric), 0508AEC-Q20005080.049" L x 0.079" W (1.25mm x 2.00mm)0.017" (0.42mm)2-
0603
CSS0603FT15L0
RES 0.015 OHM 1% 1/3W 0603
Stackpole Electronics Inc
15,000
In Stock
10,000
Factory
5,000 : $0.19891
Tape & Reel (TR)
Tape & Reel (TR)
Active15 mOhms±1%0.333W, 1/3WMetal ElementAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 150°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.016" (0.40mm)2-
10,000
In Stock
155,000
Factory
5,000 : $0.19891
Tape & Reel (TR)
Tape & Reel (TR)
Active10 mOhms±1%0.5W, 1/2WMetal ElementAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 150°C0805 (2012 Metric)AEC-Q20008050.080" L x 0.050" W (2.03mm x 1.27mm)0.016" (0.40mm)2-
4,000
In Stock
4,000
Factory
1 : $1.09000
Cut Tape (CT)
2,000 : $0.37792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 mOhms±1%1WMetal ElementAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 225°C2010 (5025 Metric)AEC-Q20020100.200" L x 0.100" W (5.08mm x 2.54mm)0.041" (1.04mm)2-
RESCURSENRL
CSS0603FT20L0
RES SHUNT, 0603, 0.02 OHM, 1%, 0
Stackpole Electronics Inc
4,425
In Stock
5,000
Factory
1 : $0.87000
Cut Tape (CT)
5,000 : $0.19891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 mOhms±1%0.333W, 1/3WMetal ElementAutomotive AEC-Q200, Current Sense±75ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.026" (0.65mm)2-
CSS-SERIES
CSS0402FT2L50
RES SHUNT, 0402, 0.0025 OHM, 1%,
Stackpole Electronics Inc
22,933
In Stock
20,000
Factory
1 : $0.96000
Cut Tape (CT)
10,000 : $0.17357
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.5 mOhms±1%0.333W, 1/3WMetal ElementAutomotive AEC-Q200, Current Sense±150ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.022" W (1.00mm x 0.55mm)0.016" (0.40mm)2-
1,402
In Stock
1 : $1.32000
Cut Tape (CT)
1,000 : $0.46965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 mOhms±1%3WMetal ElementAutomotive AEC-Q200, Current Sense±15ppm/°C-55°C ~ 225°CWide 2827 (7067 Metric), 2728AEC-Q20027280.264" L x 0.283" W (6.71mm x 7.19mm)0.049" (1.24mm)2-
1,683
In Stock
7,000
Factory
1 : $1.80000
Cut Tape (CT)
1,000 : $0.68398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active750 µOhms±1%4WMetal ElementAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 225°CNonstandardAEC-Q20027250.268" L x 0.254" W (6.81mm x 6.45mm)0.049" (1.24mm)2-
1,297
In Stock
7,000
Factory
1 : $4.45000
Cut Tape (CT)
500 : $2.15540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 mOhms±1%5WMetal ElementAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 225°CNonstandardAEC-Q20045270.450" L x 0.270" W (11.43mm x 6.85mm)0.069" (1.75mm)2-
990
In Stock
500
Factory
1 : $4.22000
Cut Tape (CT)
500 : $2.04198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 mOhms±1%5WMetal ElementAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 225°CNonstandardAEC-Q20045270.450" L x 0.270" W (11.43mm x 6.85mm)0.069" (1.75mm)2-
891
In Stock
500
Factory
1 : $4.45000
Cut Tape (CT)
500 : $2.15540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 mOhms±1%5WMetal ElementAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 225°CNonstandardAEC-Q20045270.450" L x 0.270" W (11.43mm x 6.85mm)0.069" (1.75mm)2-
231
In Stock
4,000
Factory
1 : $1.59000
Cut Tape (CT)
1,000 : $0.60352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 mOhms±1%4WMetal ElementAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 225°CNonstandardAEC-Q20027250.268" L x 0.254" W (6.81mm x 6.45mm)0.053" (1.34mm)2-
598
In Stock
1,000
Factory
1 : $1.96000
Cut Tape (CT)
1,000 : $0.74434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active300 µOhms±1%4WMetal ElementAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 225°CNonstandardAEC-Q20027250.268" L x 0.254" W (6.81mm x 6.45mm)0.053" (1.34mm)2-
Showing
1 - 25
of 359

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.