Chip Resistor - Surface Mount

Results: 19
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance
0.1 mOhms0.2 mOhms0.27 mOhms0.3 mOhms0.4 mOhms0.5 mOhms1 mOhms2 mOhms3 mOhms
Power (Watts)
4W5W6W7W8W10W12W15W
Temperature Coefficient
0/ +100ppm/°C0/ +150ppm/°C0/ +50ppm/°C0/ +75ppm/°C75/ +175ppm/°C150/ +250ppm/°C
Package / Case
2512 (6432 Metric)3920 (1052 Metric)Nonstandard
Supplier Device Package
2512322239215931
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)0.311" L x 0.220" W (7.90mm x 5.60mm)0.394" L x 0.205" W (10.00mm x 5.20mm)0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.035" (0.90mm)0.039" (1.00mm)0.041" (1.05mm)0.045" (1.15mm)0.047" (1.20mm)0.049" (1.25mm)0.051" (1.30mm)0.057" (1.45mm)0.059" (1.50mm)0.061" (1.55mm)0.063" (1.60mm)0.079" (2.00mm)0.081" (2.05mm)0.083" (2.11mm)
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Applied FiltersRemove All

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
PSR SERIES 5931
PSR500HTQFC0L20
RES 0.0002 OHM 1% 15W 5931
Rohm Semiconductor
13,410
In Stock
1 : $2.45000
Cut Tape (CT)
2,000 : $1.39139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.2 mOhms
±1%
15W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +150ppm/°C
-65°C ~ 175°C
Nonstandard
AEC-Q200
5931
0.591" L x 0.305" W (15.00mm x 7.75mm)
0.079" (2.00mm)
2
-
PSR100KTQFH1L00
PSR100KTQFH1L00
RES 0.001 OHM 1% 8W 2512
Rohm Semiconductor
2,398
In Stock
1 : $2.61000
Cut Tape (CT)
5,000 : $0.94873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 mOhms
±1%
8W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +100ppm/°C
-65°C ~ 175°C
2512 (6432 Metric)
AEC-Q200
2512
0.250" L x 0.120" W (6.35mm x 3.05mm)
0.035" (0.90mm)
2
-
PSR100KTQFD0L30
PSR100KTQFD0L30
RES 0.0003 OHM 1% 8W 2512
Rohm Semiconductor
8,655
In Stock
1 : $2.64000
Cut Tape (CT)
5,000 : $1.07209
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.3 mOhms
±1%
8W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +150ppm/°C
-65°C ~ 175°C
2512 (6432 Metric)
AEC-Q200
2512
0.250" L x 0.120" W (6.35mm x 3.05mm)
0.063" (1.60mm)
2
-
PSR100KTQFJ2L00
PSR100KTQFJ2L00
RES 0.002 OHM 1% 6W 2512
Rohm Semiconductor
3,633
In Stock
1 : $2.82000
Cut Tape (CT)
5,000 : $1.02504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 mOhms
±1%
6W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +50ppm/°C
-65°C ~ 175°C
2512 (6432 Metric)
AEC-Q200
2512
0.250" L x 0.120" W (6.35mm x 3.05mm)
0.045" (1.15mm)
2
-
PSR SERIES 3921
PSR400ITQFL3L00
RES 0.003 OHM 1% 5W 3920
Rohm Semiconductor
11,655
In Stock
1 : $3.08000
Cut Tape (CT)
3,000 : $1.22522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 mOhms
±1%
5W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +75ppm/°C
-65°C ~ 175°C
3920 (1052 Metric)
AEC-Q200
3921
0.394" L x 0.205" W (10.00mm x 5.20mm)
0.041" (1.05mm)
2
-
PSR SERIES 3921
PSR400ITQFH1L00
RES 0.001 OHM 1% 8W 3920
Rohm Semiconductor
8,023
In Stock
1 : $3.08000
Cut Tape (CT)
3,000 : $1.22522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 mOhms
±1%
8W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +75ppm/°C
-65°C ~ 175°C
3920 (1052 Metric)
AEC-Q200
3921
0.394" L x 0.205" W (10.00mm x 5.20mm)
0.041" (1.05mm)
2
-
PSR SERIES 3921
PSR400ITQFF0L50
RES 0.0005 OHM 1% 10W 3920
Rohm Semiconductor
7,885
In Stock
1 : $3.08000
Cut Tape (CT)
3,000 : $1.26223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.5 mOhms
±1%
10W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +100ppm/°C
-65°C ~ 175°C
3920 (1052 Metric)
AEC-Q200
3921
0.394" L x 0.205" W (10.00mm x 5.20mm)
0.057" (1.45mm)
2
-
PSR SERIES 3921
PSR400ITQFJ2L00
RES 0.002 OHM 1% 6W 3920
Rohm Semiconductor
2,892
In Stock
1 : $3.08000
Cut Tape (CT)
3,000 : $1.26223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 mOhms
±1%
6W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +75ppm/°C
-65°C ~ 175°C
3920 (1052 Metric)
AEC-Q200
3921
0.394" L x 0.205" W (10.00mm x 5.20mm)
0.049" (1.25mm)
2
-
PSR SERIES 5931
PSR500HTQFH1L00
RES 0.001 OHM 1% 10W 5931
Rohm Semiconductor
4,483
In Stock
1 : $3.49000
Cut Tape (CT)
2,000 : $1.43341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 mOhms
±1%
10W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +75ppm/°C
-65°C ~ 175°C
Nonstandard
AEC-Q200
5931
0.591" L x 0.305" W (15.00mm x 7.75mm)
0.059" (1.50mm)
2
-
PSR500HTQFB0L10
PSR500HTQFB0L10
RES 0.0001 OHM 1% 15W 5931
Rohm Semiconductor
948
In Stock
1 : $5.27000
Cut Tape (CT)
2,000 : $1.65547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 mOhms
±1%
15W
Metal Element
Automotive AEC-Q200, Current Sense
150/ +250ppm/°C
-65°C ~ 175°C
Nonstandard
AEC-Q200
5931
0.591" L x 0.305" W (15.00mm x 7.75mm)
0.083" (2.11mm)
2
-
PSR SERIES 5931
PSR500HTQFD0L30
RES 0.0003 OHM 1% 10W 5931
Rohm Semiconductor
2,722
In Stock
1 : $2.45000
Cut Tape (CT)
2,000 : $1.39139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.3 mOhms
±1%
10W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +150ppm/°C
-65°C ~ 175°C
Nonstandard
AEC-Q200
5931
0.591" L x 0.305" W (15.00mm x 7.75mm)
0.061" (1.55mm)
2
-
PSR SERIES 5931
PSR500HTQFF0L50
RES 0.0005 OHM 1% 10W 5931
Rohm Semiconductor
1,868
In Stock
1 : $2.45000
Cut Tape (CT)
2,000 : $1.39139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.5 mOhms
±1%
10W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +150ppm/°C
-65°C ~ 175°C
Nonstandard
AEC-Q200
5931
0.591" L x 0.305" W (15.00mm x 7.75mm)
0.047" (1.20mm)
2
-
PSR SERIES 5931
PSR500HTQFJ2L00
RES 0.002 OHM 1% 7W 5931
Rohm Semiconductor
4,987
In Stock
1 : $3.49000
Cut Tape (CT)
2,000 : $1.43341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 mOhms
±1%
7W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +75ppm/°C
-65°C ~ 175°C
Nonstandard
AEC-Q200
5931
0.591" L x 0.305" W (15.00mm x 7.75mm)
0.041" (1.05mm)
2
-
PSR SERIES 3921
PSR400ITQFD0L30
RES 0.0003 OHM 1% 10W 3920
Rohm Semiconductor
10,582
In Stock
1 : $3.67000
Cut Tape (CT)
3,000 : $1.46346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.3 mOhms
±1%
10W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +100ppm/°C
-65°C ~ 175°C
3920 (1052 Metric)
AEC-Q200
3921
0.394" L x 0.205" W (10.00mm x 5.20mm)
0.079" (2.00mm)
2
-
PSR100KTQFF0L50
PSR100KTQFF0L50
RES 0.0005 OHM 1% 8W 2512
Rohm Semiconductor
4,465
In Stock
1 : $2.51000
Cut Tape (CT)
5,000 : $1.02521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.5 mOhms
±1%
8W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +100ppm/°C
-65°C ~ 175°C
2512 (6432 Metric)
AEC-Q200
2512
0.250" L x 0.120" W (6.35mm x 3.05mm)
0.051" (1.30mm)
2
-
PSR100KTQFL3L00
PSR100KTQFL3L00
RES 0.003 OHM 1% 4W 2512
Rohm Semiconductor
4,720
In Stock
1 : $2.66000
Cut Tape (CT)
5,000 : $0.96729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 mOhms
±1%
4W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +50ppm/°C
-65°C ~ 175°C
2512 (6432 Metric)
AEC-Q200
2512
0.250" L x 0.120" W (6.35mm x 3.05mm)
0.035" (0.90mm)
2
-
PSR400ITQFC0L20
PSR400ITQFC0L20
RES 0.0002 OHM 1% 12W 3920
Rohm Semiconductor
2,908
In Stock
1 : $5.27000
Cut Tape (CT)
3,000 : $1.51357
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.2 mOhms
±1%
12W
Metal Element
Automotive AEC-Q200, Current Sense
75/ +175ppm/°C
-65°C ~ 175°C
3920 (1052 Metric)
AEC-Q200
3921
0.394" L x 0.205" W (10.00mm x 5.20mm)
0.081" (2.05mm)
2
-
PSR350KTQFCW0L27
PSR350KTQFCW0L27
RES 0.00027 OHM 1% 12W 3222
Rohm Semiconductor
4,580
In Stock
1 : $5.94000
Cut Tape (CT)
5,000 : $1.94114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.27 mOhms
±1%
12W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +150ppm/°C
-65°C ~ 175°C
Nonstandard
AEC-Q200
3222
0.311" L x 0.220" W (7.90mm x 5.60mm)
0.039" (1.00mm)
2
-
PSR SERIES 5931
PSR500HTQFE0L40
RES 0.0004 OHM 1% 10W 5931
Rohm Semiconductor
92
In Stock
1 : $3.49000
Cut Tape (CT)
2,000 : $1.43341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.4 mOhms
±1%
10W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +150ppm/°C
-65°C ~ 175°C
Nonstandard
AEC-Q200
5931
0.591" L x 0.305" W (15.00mm x 7.75mm)
0.051" (1.30mm)
2
-
Showing
of 19

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package. Compositions include Metal Film, Thick Film, Thin Film, and Wirewound.