Chip Resistor - Surface Mount

Results: 18
Packaging
BulkTape & Reel (TR)
Resistance
5 Ohms6.4 Ohms10 Ohms20 Ohms22 Ohms24.7 Ohms25 Ohms50 Ohms75 Ohms82 Ohms100 Ohms130 Ohms250 Ohms
Tolerance
±0.5%±1%±2%±5%
Package / Case
1210 (3225 Metric)1210 (3225 Metric), J-Lead
Supplier Device Package
1210-
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
MPP11K420TL
NMP50R00JL
NMP50R00JL T/R THERMOSENSITIVE
VPG Foil Resistors
0
In Stock
Check Lead Time
1,200 : $6.38827
Tape & Reel (TR)
Tape & Reel (TR)
Active50 Ohms±5%0.1W, 1/10WMetal Foil---25°C ~ 125°C1210 (3225 Metric), J-Lead1210-0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)2-
MP10K00
NMP75R00FL
NMP75R00FL T/R THERMOSENSITIVE
VPG Foil Resistors
0
In Stock
Check Lead Time
1,200 : $8.43734
Tape & Reel (TR)
Tape & Reel (TR)
Active75 Ohms±1%0.1W, 1/10WMetal Foil---25°C ~ 125°C1210 (3225 Metric), J-Lead1210-0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)2-
MP10K00
NMP130R0GL
NMP130R0GL T/R THERMOSENSITIVE
VPG Foil Resistors
0
In Stock
Check Lead Time
1,200 : $8.71858
Tape & Reel (TR)
Tape & Reel (TR)
Active130 Ohms±2%0.1W, 1/10WMetal Foil---25°C ~ 125°C1210 (3225 Metric), J-Lead1210-0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)2-
MP10K00
NMP10R00JL
NMP10R00JL T/R THERMOSENSITIVE
VPG Foil Resistors
0
In Stock
Check Lead Time
100 : $9.19900
Bulk
Bulk
Active10 Ohms±5%0.1W, 1/10WMetal Foil---25°C ~ 125°C1210 (3225 Metric), J-Lead1210-0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)2-
MP10K00
NMP22R00JL
NMP22R00JL T/R THERMOSENSITIVE
VPG Foil Resistors
0
In Stock
Check Lead Time
100 : $9.19900
Bulk
Bulk
Active22 Ohms±5%0.1W, 1/10WMetal Foil---25°C ~ 125°C1210 (3225 Metric), J-Lead1210-0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)2-
MP10K00
NMP20R00JL
NMP20R00JL T/R THERMOSENSITIVE
VPG Foil Resistors
0
In Stock
Check Lead Time
100 : $9.19900
Bulk
Bulk
Active20 Ohms±5%0.1W, 1/10WMetal Foil---25°C ~ 125°C1210 (3225 Metric), J-Lead1210-0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)2-
MPP11K420TL
NMP50R00DL
NMP50R00DL T/R THERMOSENSITIVE
VPG Foil Resistors
0
In Stock
Check Lead Time
1,200 : $9.30116
Tape & Reel (TR)
Tape & Reel (TR)
Active50 Ohms±0.5%0.1W, 1/10WMetal Foil---25°C ~ 125°C1210 (3225 Metric), J-Lead1210-0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)2-
RES 24.7 OHM 1% 1/10W 1210
NMP24R70FL
RES 24.7 OHM 1% 1/10W 1210
VPG Foil Resistors
0
In Stock
Check Lead Time
1,200 : $9.41608
Tape & Reel (TR)
Tape & Reel (TR)
Active24.7 Ohms±1%0.1W, 1/10WMetal Foil---25°C ~ 125°C1210 (3225 Metric)--0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)2-
RES 6.4 OHM 1% 1/10W 1210
NMP6R400FL
RES 6.4 OHM 1% 1/10W 1210
VPG Foil Resistors
0
In Stock
Check Lead Time
1,200 : $9.41608
Tape & Reel (TR)
Tape & Reel (TR)
Active6.4 Ohms±1%0.1W, 1/10WMetal Foil---25°C ~ 125°C1210 (3225 Metric)--0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)2-
MP10K00
NMP10R00DL
NMP10R00DL T/R THERMOSENSITIVE
VPG Foil Resistors
0
In Stock
Check Lead Time
1,200 : $9.88374
Tape & Reel (TR)
Tape & Reel (TR)
Active10 Ohms±0.5%0.1W, 1/10WMetal Foil---25°C ~ 125°C1210 (3225 Metric), J-Lead1210-0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)2-
MPP11K420TL
NMP25R00DL
NMP25R00D T/R THERMOSENSITIVE
VPG Foil Resistors
0
In Stock
Check Lead Time
1,200 : $9.88374
Tape & Reel (TR)
Tape & Reel (TR)
Active25 Ohms±0.5%0.1W, 1/10WMetal Foil---25°C ~ 125°C1210 (3225 Metric), J-Lead1210-0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)2-
MPP11K420TL
NMP5R000DL
NMP5R000DL T/R THERMOSENSITIVE
VPG Foil Resistors
0
In Stock
Check Lead Time
1,200 : $9.88374
Tape & Reel (TR)
Tape & Reel (TR)
Active5 Ohms±0.5%0.1W, 1/10WMetal Foil---25°C ~ 125°C1210 (3225 Metric), J-Lead1210-0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)2-
MPP11K420TL
NMP250R0DL
NMP250R0DL T/R THERMOSENSITIVE
VPG Foil Resistors
0
In Stock
Check Lead Time
1,200 : $10.76765
Tape & Reel (TR)
Tape & Reel (TR)
Active250 Ohms±0.5%0.1W, 1/10WMetal Foil---25°C ~ 125°C1210 (3225 Metric), J-Lead1210-0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)2-
MP10K00
NMP100R0DL
NMP100R0DL T/R THERMOSENSITIVE
VPG Foil Resistors
0
In Stock
Check Lead Time
1,200 : $10.76765
Tape & Reel (TR)
Tape & Reel (TR)
Active100 Ohms±0.5%0.1W, 1/10WMetal Foil---25°C ~ 125°C1210 (3225 Metric), J-Lead1210-0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)2-
MP10K00
NMP82R00FL
NMP82R00FL T/R THERMOSENSITIVE
VPG Foil Resistors
0
In Stock
Check Lead Time
100 : $11.58570
Bulk
Bulk
Active82 Ohms±1%0.1W, 1/10WMetal Foil---25°C ~ 125°C1210 (3225 Metric), J-Lead1210-0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)2-
MP10K00
NMP6R400F
NMP6R400F BULK PACK THERMOSENSIT
VPG Foil Resistors
0
In Stock
Check Lead Time
100 : $11.99800
Bulk
Bulk
Active6.4 Ohms±1%0.1W, 1/10WMetal Foil---25°C ~ 125°C1210 (3225 Metric), J-Lead1210-0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)2-
MP10K00
NMP20R00FL
NMP20R00FL T/R THERMOSENSITIVE
VPG Foil Resistors
0
In Stock
Check Lead Time
100 : $11.99800
Bulk
Bulk
Active20 Ohms±1%0.1W, 1/10WMetal Foil---25°C ~ 125°C1210 (3225 Metric), J-Lead1210-0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)2-
RES 24.7 OHM 1% 1/10W 1210
NMP24R70F
RES 24.7 OHM 1% 1/10W 1210
VPG Foil Resistors
0
In Stock
Check Lead Time
100 : $13.10880
Bulk
Bulk
Active24.7 Ohms±1%0.1W, 1/10WMetal Foil---25°C ~ 125°C1210 (3225 Metric)--0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)2-
Showing
of 18

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package. Compositions include Metal Film, Thick Film, Thin Film, and Wirewound.