Chip Resistor - Surface Mount

Results: 3,469
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Resistance
24 mOhms27 mOhms30 mOhms33 mOhms36 mOhms39 mOhms43 mOhms47 mOhms51 mOhms56 mOhms62 mOhms68 mOhms
Tolerance
±0.5%±1%±2%±5%
Power (Watts)
0.1W, 1/10W0.167W, 1/6W0.2W, 1/5W0.25W, 1/4W0.333W, 1/3W0.5W, 1/2W0.75W, 3/4W1W
Features
Automotive AEC-Q200, Current SenseAutomotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
0/ +400ppm/°C0/ +500ppm/°C±100ppm/°C±200ppm/°C±300ppm/°C±500ppm/°C±800ppm/°C±1000ppm/°C
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C
Package / Case
0201 (0603 Metric)0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)1210 (3225 Metric)2010 (5025 Metric)2512 (6432 Metric)
Ratings
-AEC-Q200
Supplier Device Package
02010402060308051206121020102512
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.126" L x 0.102" W (3.20mm x 2.60mm)0.197" L x 0.098" W (5.00mm x 2.50mm)0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.010" (0.26mm)0.016" (0.40mm)0.022" (0.55mm)0.024" (0.60mm)0.028" (0.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3,469Results
Applied FiltersRemove All

Showing
of 3,469
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
40,401
In Stock
1 : $1.21000
Cut Tape (CT)
4,000 : $0.41633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C2512 (6432 Metric)AEC-Q20025120.248" L x 0.122" W (6.30mm x 3.10mm)0.024" (0.60mm)2-
12,867
In Stock
1 : $1.21000
Cut Tape (CT)
4,000 : $0.41633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C2512 (6432 Metric)AEC-Q20025120.248" L x 0.122" W (6.30mm x 3.10mm)0.024" (0.60mm)2-
110,106
In Stock
1 : $0.67000
Cut Tape (CT)
5,000 : $0.16907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
242,631
In Stock
1 : $0.80000
Cut Tape (CT)
5,000 : $0.11933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)2-
94,262
In Stock
1 : $0.80000
Cut Tape (CT)
5,000 : $0.11933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
20,574
In Stock
1 : $0.80000
Cut Tape (CT)
5,000 : $0.11933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active510 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 150°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
13,492
In Stock
1 : $0.80000
Cut Tape (CT)
5,000 : $0.11933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active499 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 150°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
11,326
In Stock
1 : $0.80000
Cut Tape (CT)
5,000 : $0.11933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 150°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
9,053
In Stock
1 : $0.80000
Cut Tape (CT)
5,000 : $0.11933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
5,037
In Stock
1 : $0.80000
Cut Tape (CT)
5,000 : $0.11933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active604 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 150°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
71,180
In Stock
1 : $0.95000
Cut Tape (CT)
5,000 : $0.18168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active287 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 150°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
34,305
In Stock
1 : $0.95000
Cut Tape (CT)
5,000 : $0.18168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)2-
33,553
In Stock
1 : $0.95000
Cut Tape (CT)
5,000 : $0.18168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)2-
25,854
In Stock
1 : $0.95000
Cut Tape (CT)
10,000 : $0.17417
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active510 mOhms±1%0.167W, 1/6WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 150°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
25,153
In Stock
1 : $0.95000
Cut Tape (CT)
5,000 : $0.18168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 150°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
21,750
In Stock
1 : $0.95000
Cut Tape (CT)
5,000 : $0.18168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
17,041
In Stock
1 : $0.95000
Cut Tape (CT)
5,000 : $0.18168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
16,550
In Stock
1 : $0.95000
Cut Tape (CT)
5,000 : $0.18168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active300 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)2-
14,928
In Stock
1 : $0.95000
Cut Tape (CT)
5,000 : $0.18168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 150°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
12,240
In Stock
1 : $0.95000
Cut Tape (CT)
5,000 : $0.18168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)2-
11,056
In Stock
1 : $0.95000
Cut Tape (CT)
5,000 : $0.18168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)2-
11,012
In Stock
1 : $0.95000
Cut Tape (CT)
5,000 : $0.18168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
9,769
In Stock
1 : $0.95000
Cut Tape (CT)
5,000 : $0.18168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)2-
9,006
In Stock
1 : $0.95000
Cut Tape (CT)
5,000 : $0.18168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active255 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
3,280
In Stock
1 : $0.95000
Cut Tape (CT)
5,000 : $0.18168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±0.5%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)2-
Showing
of 3,469

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package. Compositions include Metal Film, Thick Film, Thin Film, and Wirewound.