Chip Resistor - Surface Mount

Results: 177
Stocking Options
Environmental Options
Media
Exclude
177Results
Applied FiltersRemove All

Showing
of 177
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
ERJ-0805 Pkg
ERJ-6GEY0R00V
RES SMD 0 OHM JUMPER 1/8W 0805
Panasonic Electronic Components
3,244,979
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Thick Film
Automotive AEC-Q200
-
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
812,092
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
103,373
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 kOhms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
394,312
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 Ohms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
301,369
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 Ohms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
282,064
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 kOhms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
270,764
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 Ohms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
261,068
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 Ohms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
214,359
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 MOhms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
-400/ +150ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
192,801
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
560 Ohms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
163,116
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
110 Ohms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
147,297
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 Ohms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
142,005
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
140,173
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 kOhms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
131,264
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 Ohms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
129,851
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
39 Ohms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
129,640
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.6 kOhms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
124,126
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
91 Ohms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
118,546
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 kOhms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
116,236
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 MOhms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
115,385
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 Ohms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
-100/ +600ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
114,450
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 kOhms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
114,302
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 kOhms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
112,540
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 kOhms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
110,411
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
510 Ohms
±5%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
AEC-Q200
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.028" (0.70mm)
2
-
Showing
of 177

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package. Compositions include Metal Film, Thick Film, Thin Film, and Wirewound.