Chassis Mount Resistors

Results: 17
Packaging
BulkTray
Product Status
ActiveObsolete
Resistance
500 µOhms1 mOhms2 mOhms5 mOhms10 mOhms15 mOhms20 mOhms25 mOhms50 mOhms75 mOhms100 mOhms
Tolerance
±0.5%±1%
Height - Seated (Max)
0.480" (12.20mm)0.483" (12.26mm)
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
TGHG-SERIES
TGHGCR0010FE
RES CHAS MNT 0.001 OHM 1% 100W
Ohmite
2,143
In Stock
1 : $25.60000
Tray
Tray
Active1 mOhms±1%100WThick Film±60ppm/°C-55°C ~ 155°CCurrent Sense, Non-InductiveEpoxy CoatedFlanges1.500" L x 0.980" W (38.10mm x 24.90mm)0.483" (12.26mm)M4 ThreadedSOT-227-4-
TGHG-SERIES
TGHGCR0050FE
RES CHAS MNT 0.005 OHM 1% 100W
Ohmite
2,033
In Stock
1 : $35.79000
Tray
Tray
Active5 mOhms±1%100WThick Film±60ppm/°C-55°C ~ 155°CCurrent Sense, Non-InductiveEpoxy CoatedFlanges1.500" L x 0.980" W (38.10mm x 24.90mm)0.483" (12.26mm)M4 ThreadedSOT-227-4-
TGHG-SERIES
TGHGCR0200FE
RES CHAS MNT 0.02 OHM 1% 100W
Ohmite
1,082
In Stock
90
Marketplace
10 : $48.83800
Bulk
1 : $39.59000
Tray
Bulk
Tray
Active20 mOhms±1%100WThick Film±60ppm/°C-55°C ~ 155°CCurrent Sense, Non-InductiveEpoxy CoatedFlanges1.500" L x 0.980" W (38.10mm x 24.90mm)0.483" (12.26mm)M4 ThreadedSOT-227-4-
TGHG-SERIES
TGHGCR0100FE
RES CHAS MNT 0.01 OHM 1% 100W
Ohmite
1,359
In Stock
1 : $39.72000
Tray
Tray
Active10 mOhms±1%100WThick Film±60ppm/°C-55°C ~ 155°CCurrent Sense, Non-InductiveEpoxy CoatedFlanges1.500" L x 0.980" W (38.10mm x 24.90mm)0.483" (12.26mm)M4 ThreadedSOT-227-4-
TGHG-SERIES
TGHGCR0020FE
RES CHAS MNT 0.002 OHM 1% 100W
Ohmite
139
In Stock
1 : $47.51000
Tray
Tray
Active2 mOhms±1%100WThick Film±60ppm/°C-55°C ~ 155°CCurrent Sense, Non-InductiveEpoxy CoatedFlanges1.500" L x 0.980" W (38.10mm x 24.90mm)0.483" (12.26mm)M4 ThreadedSOT-227-4-
TGHG-SERIES
TGHGCR0500FE
RES CHAS MNT 0.05 OHM 1% 100W
Ohmite
260
In Stock
1 : $66.77000
Tray
Tray
Active50 mOhms±1%100WThick Film±60ppm/°C-55°C ~ 155°CCurrent Sense, Non-InductiveEpoxy CoatedFlanges1.500" L x 0.980" W (38.10mm x 24.90mm)0.483" (12.26mm)M4 ThreadedSOT-227-4-
TGHG-SERIES
TGHGCR1000FE
RES CHAS MNT 0.1 OHM 1% 100W
Ohmite
271
In Stock
1 : $67.16000
Tray
Tray
Active100 mOhms±1%100WThick Film±60ppm/°C-55°C ~ 155°CCurrent Sense, Non-InductiveEpoxy CoatedFlanges1.500" L x 0.980" W (38.10mm x 24.90mm)0.483" (12.26mm)M4 ThreadedSOT-227-4-
TGHG-SERIES
TGHGCR0005FE
RES CHAS MNT 500 UOHM 1% 100W
Ohmite
212
In Stock
1 : $40.07000
Tray
Tray
Active500 µOhms±1%100WThick Film±60ppm/°C-55°C ~ 155°CCurrent Sense, Non-InductiveEpoxy CoatedFlanges1.500" L x 0.980" W (38.10mm x 24.90mm)0.483" (12.26mm)M4 ThreadedSOT-227-4-
TGHG-SERIES
TGHGCR0100DE
100W SOT227 0.0100 OHM 0.5%
Ohmite
424
In Stock
1 : $46.11000
Tray
Tray
Active10 mOhms±0.5%100WThick Film±60ppm/°C-55°C ~ 155°CCurrent Sense, Non-InductiveEpoxy CoatedFlanges1.500" L x 0.980" W (38.10mm x 24.90mm)0.480" (12.20mm)M4 ThreadedSOT-227-4-
TGHG-SERIES
TGHGCR0010DE
100W SOT227 0.0010 OHM 0.5%
Ohmite
141
In Stock
1 : $46.40000
Tray
Tray
Active1 mOhms±0.5%100WThick Film±60ppm/°C-55°C ~ 155°CCurrent Sense, Non-InductiveEpoxy CoatedFlanges1.500" L x 0.980" W (38.10mm x 24.90mm)0.480" (12.20mm)M4 ThreadedSOT-227-4-
TGHG-SERIES
TGHGCR0200DE
100W SOT227 0.0200 OHM 0.5%
Ohmite
523
In Stock
1 : $46.51000
Tray
Tray
Active20 mOhms±0.5%100WThick Film±60ppm/°C-55°C ~ 155°CCurrent Sense, Non-InductiveEpoxy CoatedFlanges1.500" L x 0.980" W (38.10mm x 24.90mm)0.480" (12.20mm)M4 ThreadedSOT-227-4-
TGHG-SERIES
TGHGCR0050DE
100W SOT227 0.0050 OHM 0.5%
Ohmite
15
In Stock
1 : $46.27000
Tray
Tray
Active5 mOhms±0.5%100WThick Film±60ppm/°C-55°C ~ 155°CCurrent Sense, Non-InductiveEpoxy CoatedFlanges1.500" L x 0.980" W (38.10mm x 24.90mm)0.480" (12.20mm)M4 ThreadedSOT-227-4-
TGHG-SERIES
TGHGCR0020DE
100W SOT227 0.0020 OHM 0.5%
Ohmite
9
In Stock
1 : $53.15000
Tray
Tray
Active2 mOhms±0.5%100WThick Film±60ppm/°C-55°C ~ 155°CCurrent Sense, Non-InductiveEpoxy CoatedFlanges1.500" L x 0.980" W (38.10mm x 24.90mm)0.480" (12.20mm)M4 ThreadedSOT-227-4-
TGHG-SERIES
TGHGCR0750FE
RES CHAS MNT 0.075 OHM 1% 100W
Ohmite
8
In Stock
1 : $59.75000
Tray
Tray
Active75 mOhms±1%100WThick Film±60ppm/°C-55°C ~ 155°CCurrent Sense, Non-InductiveEpoxy CoatedFlanges1.500" L x 0.980" W (38.10mm x 24.90mm)0.483" (12.26mm)M4 ThreadedSOT-227-4-
TGHG-SERIES
TGHGCR0250FE
RES CHAS MNT 0.025 OHM 1% 100W
Ohmite
40
In Stock
1 : $65.64000
Tray
Tray
Active25 mOhms±1%100WThick Film±60ppm/°C-55°C ~ 155°CCurrent Sense, Non-InductiveEpoxy CoatedFlanges1.500" L x 0.980" W (38.10mm x 24.90mm)0.483" (12.26mm)M4 ThreadedSOT-227-4-
TGHG-SERIES
TGHGCR0150FE
RES CHAS MNT 0.015 OHM 1% 100W
Ohmite
67
In Stock
1 : $44.41000
Tray
Tray
Active15 mOhms±1%100WThick Film±60ppm/°C-55°C ~ 155°CCurrent Sense, Non-InductiveEpoxy CoatedFlanges1.500" L x 0.980" W (38.10mm x 24.90mm)0.483" (12.26mm)M4 ThreadedSOT-227-4-
TGHG-SERIES
TGHGCR0500DE
100W SOT227 0.0500 OHM 0.5%
Ohmite
0
In Stock
Obsolete
Tray
Obsolete50 mOhms±0.5%100WThick Film±60ppm/°C-55°C ~ 155°CCurrent Sense, Non-InductiveEpoxy CoatedFlanges1.500" L x 0.980" W (38.10mm x 24.90mm)0.480" (12.20mm)M4 ThreadedSOT-227-4-
Showing
of 17

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.