Chassis Mount Resistors

Results: 2
Resistance
12 Ohms220 Ohms
Power (Watts)
1000W1500W
Size / Dimension
2.362" Dia x 11.811" L (60.00mm x 300.00mm)2.362" Dia x 16.339" L (60.00mm x 415.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
TE1500B6R8J
TE1500B12RJ
RES CHAS MNT 12 OHM 5% 1500W
TE Connectivity Passive Product
61
In Stock
1 : $142.97000
Bulk
Bulk
Active
12 Ohms
±5%
1500W
Wirewound
±440ppm/°C
-55°C ~ 155°C
Flame Proof, Safety
Silicone Coated
Brackets
2.362" Dia x 16.339" L (60.00mm x 415.00mm)
-
Solder Lugs
Radial, Tubular
-
TE,CGS SERIES 1000W
TE1000B220RJ
RES CHAS MNT 220 OHM 5% 1000W
TE Connectivity Passive Product
0
In Stock
Check Lead Time
1 : $124.36000
Bulk
Bulk
Active
220 Ohms
±5%
1000W
Wirewound
±440ppm/°C
-55°C ~ 155°C
Flame Proof, Safety
Silicone Coated
Brackets
2.362" Dia x 11.811" L (60.00mm x 300.00mm)
-
Solder Lugs
Radial, Tubular
-
Showing
of 2

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.