Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
512 In Stock | 1 : $5.71000 Tray | Tray | Active | 5 Ohms | ±1% | 10W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 0.669" L x 0.669" W (17.00mm x 17.00mm) | 0.354" (9.00mm) | Solder Lugs | Axial, Box | - | |||
368 In Stock | 1 : $6.05000 Bulk | Bulk | Active | 24 Ohms | ±5% | 25W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.075" L x 0.559" W (27.30mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | |||
2,099 In Stock | 1 : $6.31000 Bulk | Bulk | Active | 2.2 Ohms | ±5% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 1.142" L x 1.102" W (29.00mm x 28.00mm) | 0.591" (15.00mm) | Solder Lugs | Axial, Box | - | |||
1,307 In Stock | 1 : $19.08000 Bulk | Bulk | Active | 6.8 Ohms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | |||
343 In Stock | 1 : $38.01000 Bulk | Bulk | Active | 10 Ohms | ±5% | 225W | Wirewound | ±400ppm/°C | -55°C ~ 350°C | - | Vitreous Enamel Coated | Brackets (not included) | 1.125" Dia x 10.500" L (28.58mm x 266.70mm) | - | Solder Lugs | Radial, Tubular | - | |||
599 In Stock | 1 : $6.28000 Bulk | Bulk | Active | 27 Ohms | ±5% | 50W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | |||
805 In Stock | 1 : $6.31000 Bulk | Bulk | Active | 6.8 Ohms | ±5% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 1.142" L x 1.102" W (29.00mm x 28.00mm) | 0.591" (15.00mm) | Solder Lugs | Axial, Box | - | |||
0 In Stock | 1 : $4.33000 Bulk | Bulk | Active | 3.3 Ohms | ±5% | 25W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.075" L x 0.559" W (27.30mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | |||
0 In Stock | 1 : $7.38000 Bulk | Bulk | Active | 30 Ohms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - |