Ceramic Filters

Results: 92
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
145MHz165MHz Cut Off350MHz460MHz490MHz560MHz650MHz Cut Off700MHz770MHz770MHz Cut Off830MHz990MHz
Insertion Loss
1dB1.2dB1.3dB1.5dB1.6dB1.7dB1.8dB2dB2.1dB2.5dB2.8dB3dB3.2dB4dB
Mounting Type
Surface MountSurface Mount, MLCC
Package / Case
4-SMD, No Lead1206 (3216 Metric)1206 (3216 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.036" (0.91mm)0.037" (0.94mm)0.041" (1.04mm)
Stocking Options
Environmental Options
Media
Marketplace Product
92Results
Applied FiltersRemove All

Showing
of 92
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Impedance
Insertion Loss
Filter Type
Mounting Type
Package / Case
Size / Dimension
Height (Max)
K1-LFCN+
LFCN-2500+
LTCC LOW PASS FILTER, DC - 2500
Mini-Circuits
12,885
In Stock
1 : $4.52000
Cut Tape (CT)
3,000 : $2.39486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.075GHz
50Ohm
1dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
BFCN-1860+
LFCN-9170+
LTCC LOW PASS FILTER, DC - 9170
Mini-Circuits
3,373
In Stock
1 : $4.52000
Cut Tape (CT)
1,000 : $2.61079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.8GHz
50Ohm
3dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.041" (1.04mm)
K1-LFCN+
LFCN-900+
LTCC LOW PASS FILTER, DC - 850 M
Mini-Circuits
12,390
In Stock
1 : $4.66000
Cut Tape (CT)
3,000 : $2.39486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.075GHz
50Ohm
1.3dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
LFCN-1000+
LFCN-2250+
LTCC LOW PASS FILTER, DC - 2200
Mini-Circuits
9,242
In Stock
1 : $4.66000
Cut Tape (CT)
3,000 : $2.39486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.25GHz
50Ohm
1.2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
LFCN-5000+
LTCC LOW PASS FILTER, DC - 5000
Mini-Circuits
7,008
In Stock
1 : $4.66000
Cut Tape (CT)
3,000 : $2.39486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.58GHz
50Ohm
1dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
LFCN-3000+
LTCC LOW PASS FILTER, DC - 3000
Mini-Circuits
7,005
In Stock
1 : $4.66000
Cut Tape (CT)
3,000 : $2.39486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6GHz
50Ohm
1.2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
LFCN-2750+
LTCC LOW PASS FILTER, DC - 2750
Mini-Circuits
6,847
In Stock
1 : $4.66000
Cut Tape (CT)
3,000 : $2.39486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.15GHz
50Ohm
1dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
LFCN-6000+
LTCC LOW PASS FILTER, DC - 6000
Mini-Circuits
5,821
In Stock
1 : $4.66000
Cut Tape (CT)
3,000 : $2.39486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8GHz
50Ohm
1.2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
LFCN-5500+
LTCC LOW PASS FILTER, DC - 5500
Mini-Circuits
5,045
In Stock
1 : $4.66000
Cut Tape (CT)
3,000 : $2.39486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2GHz Cut Off
50Ohm
2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
LFCN-2000+
LTCC LOW PASS FILTER, DC - 2000
Mini-Circuits
3,611
In Stock
1 : $4.66000
Cut Tape (CT)
3,000 : $2.39486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.275GHz
50Ohm
1.5dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
BFCN-1860+
LFCN-123+
LTCC LOW PASS FILTER, DC - 12000
Mini-Circuits
3,568
In Stock
1 : $4.66000
Cut Tape (CT)
3,000 : $2.39486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13GHz
50Ohm
2.5dB
Low Pass
Surface Mount
1206 (3216 Metric), 4 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
LFCN-2850+
LTCC LOW PASS FILTER, DC - 2800
Mini-Circuits
2,848
In Stock
1 : $4.66000
Cut Tape (CT)
3,000 : $2.39486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3GHz
50Ohm
1.5dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
LFCN-2400+
LTCC LOW PASS FILTER, DC - 2400
Mini-Circuits
2,392
In Stock
1 : $4.66000
Cut Tape (CT)
500 : $3.16044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.8GHz
50Ohm
1.5dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
LFCN-6400+
LTCC LOW PASS FILTER, DC - 6400
Mini-Circuits
2,242
In Stock
1 : $4.66000
Cut Tape (CT)
3,000 : $2.39486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.2GHz
50Ohm
2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
BFCN-1860+
LFCN-8400+
LTCC LOW PASS FILTER, DC - 8400
Mini-Circuits
2,041
In Stock
1 : $4.66000
Cut Tape (CT)
3,000 : $2.39486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1GHz
50Ohm
1.6dB
Low Pass
Surface Mount
1206 (3216 Metric), 4 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
LFCN-1700+
LTCC LOW PASS FILTER, DC - 1700
Mini-Circuits
1,888
In Stock
1 : $4.66000
Cut Tape (CT)
3,000 : $2.39486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.7GHz
50Ohm
1.2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
LFCN-1000+
LFCN-1200+
LTCC LOW PASS FILTER, DC - 1200
Mini-Circuits
1,600
In Stock
1 : $4.66000
Cut Tape (CT)
3,000 : $2.39486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.2GHz
50Ohm
1dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
LFCN-1000D+
LTCC LOW PASS FILTER, DC - 1000
Mini-Circuits
2,757
In Stock
1 : $5.70000
Cut Tape (CT)
500 : $4.24008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.3GHz
50Ohm
1dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
LFCN-6400D+
LTCC LOW PASS FILTER, DC - 6400
Mini-Circuits
2,329
In Stock
1 : $5.70000
Cut Tape (CT)
3,000 : $3.45488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.2GHz Cut Off
50Ohm
2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
LFCN-2250D+
LTCC LOW PASS FILTER, DC - 2250
Mini-Circuits
1,472
In Stock
1 : $5.70000
Cut Tape (CT)
500 : $4.24008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.575GHz
50Ohm
1.2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
LFCN-1000+
LFCN-490+
LTCC LOW PASS FILTER, DC - 490 M
Mini-Circuits
9,618
In Stock
1 : $6.72000
Cut Tape (CT)
3,000 : $4.49527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
490MHz
50Ohm
1.2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
LFCN-1800+
LTCC LOW PASS FILTER, DC - 1800
Mini-Circuits
7,704
In Stock
1 : $6.72000
Cut Tape (CT)
3,000 : $4.49527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.125GHz
50Ohm
1dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
LFCN-3800+
LTCC LOW PASS FILTER, DC - 3900
Mini-Circuits
5,495
In Stock
1 : $6.72000
Cut Tape (CT)
3,000 : $4.49527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.85GHz
50Ohm
1.5dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
LFCN-630+
LTCC LOW PASS FILTER, DC - 630 M
Mini-Circuits
3,546
In Stock
1 : $6.72000
Cut Tape (CT)
3,000 : $4.49527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
830MHz
50Ohm
1.2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
LFCN-575+
LTCC LOW PASS FILTER, DC - 575 M
Mini-Circuits
3,184
In Stock
1 : $6.72000
Cut Tape (CT)
3,000 : $4.49527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
770MHz
50Ohm
1.2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
Showing
of 92

Ceramic Filters


Ceramic filter products provide a frequency dependent characteristic useful for suppressing or selecting signal content over some range of frequencies. Some devices use the piezoelectric properties of a ceramic material to achieve this end and are effectively electro-mechanical systems, whereas others use multi-layer construction techniques, incorporating inductive elements to create an integrated inductor-capacitor (LC) style filter.