Ceramic Capacitors

Results: 232
Manufacturer
KYOCERA AVXMurata Electronics
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveNot For New DesignsObsolete
Capacitance
100 pF120 pF150 pF180 pF220 pF270 pF330 pF390 pF470 pF560 pF680 pF820 pF
Tolerance
±5%±10%±20%
Voltage - Rated
25V50V100V200V500V
Temperature Coefficient
X7RX8GX8L
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C
Features
-Low ESL (Stacked)
Ratings
-AEC-Q200
Applications
AutomotiveAutomotive, SMPS FilteringAutomotive, SMPS Filtering, Bypass, DecouplingBypass, Decoupling, SMPS FilteringSMPS FilteringSMPS Filtering, Bypass, Decoupling
Mounting Type
Surface Mount, MLCCThrough Hole
Package / Case
8-SMD, J-LeadRadialStacked SMD, 10 J-LeadStacked SMD, 10 L-LeadStacked SMD, 4 J-LeadStacked SMD, 4 L-LeadStacked SMD, 6 J-LeadStacked SMD, 6 L-LeadStacked SMD, 8 J-LeadStacked SMD, 8 L-Lead
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)0.157" L x 0.083" W (4.00mm x 2.10mm)0.157" L x 0.098" W (4.00mm x 2.50mm)0.157" L x 0.124" W (4.00mm x 3.15mm)0.217" Dia x 0.124" L (5.50mm x 3.15mm)0.217" L x 0.124" W (5.50mm x 3.15mm)0.217" L x 0.157" W (5.50mm x 4.00mm)0.224" L x 0.177" W (5.70mm x 4.50mm)0.283" L x 0.213" W (7.20mm x 5.40mm)0.300" L x 0.213" W (7.62mm x 5.40mm)0.300" L x 0.276" W (7.62mm x 7.00mm)0.362" L x 0.343" W (9.20mm x 8.70mm)0.421" L x 0.421" W (10.70mm x 10.70mm)0.587" L x 0.535" W (14.90mm x 13.60mm)
Height - Seated (Max)
0.138" (3.50mm)0.157" (4.00mm)0.197" (5.00mm)0.217" (5.50mm)0.236" (6.00mm)0.276" (7.00mm)0.295" (7.50mm)-
Thickness (Max)
0.110" (2.80mm)0.120" (3.05mm)0.126" (3.20mm)0.181" (4.60mm)0.200" (5.08mm)0.220" (5.60mm)0.224" (5.70mm)0.240" (6.10mm)0.256" (6.50mm)0.295" (7.50mm)0.320" (8.13mm)0.323" (8.20mm)-
Lead Spacing
0.098" (2.50mm)0.100" (2.54mm)0.138" (3.50mm)0.197" (5.00mm)0.200" (5.08mm)0.300" (7.62mm)0.402" (10.20mm)-
Lead Style
-Formed Leads - KinkedFormed LeadsJ-LeadL-LeadStraight
Stocking Options
Environmental Options
Media
Marketplace Product
232Results
Applied FiltersRemove All

Showing
of 232
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
RHEL81H
RHEL81H106MWK1H03B
CAP CER 10UF 50V X8L RADIAL
Murata Electronics
503
In Stock
1 : $3.06000
Bulk
Bulk
Active10 µF±20%50VX8L-55°C ~ 150°C-AEC-Q200Automotive-Through HoleRadial0.217" L x 0.157" W (5.50mm x 4.00mm)0.295" (7.50mm)-0.197" (5.00mm)Formed Leads
RH22
RH221C106MA3RA3
CAP CER 10UF 100V X7R SMD
KYOCERA AVX
243
In Stock
1 : $12.57000
Tray
Tray
Active10 µF±20%100VX7R-55°C ~ 125°CLow ESL (Stacked)-SMPS Filtering, Bypass, Decoupling-Surface Mount, MLCCStacked SMD, 4 J-Lead0.300" L x 0.213" W (7.62mm x 5.40mm)-0.295" (7.50mm)-J-Lead
RHEL81H
RHEL81H104K0A2H03B
CAP CER 0.1UF 50V X8L RADIAL
Murata Electronics
859
In Stock
1 : $0.76000
Bulk
Bulk
Active0.1 µF±10%50VX8L-55°C ~ 150°C-AEC-Q200Automotive-Through HoleRadial0.142" L x 0.098" W (3.60mm x 2.50mm)0.197" (5.00mm)-0.098" (2.50mm)Straight
89
In Stock
1 : $1.19000
Bulk
Bulk
Active1 µF±10%50VX8L-55°C ~ 150°C-AEC-Q200Automotive-Through HoleRadial0.217" Dia x 0.124" L (5.50mm x 3.15mm)0.217" (5.50mm)-0.098" (2.50mm)Straight
500
In Stock
1 : $1.37000
Bulk
Bulk
Active2.2 µF±10%50VX8L-55°C ~ 150°C-AEC-Q200Automotive-Through HoleRadial0.217" Dia x 0.124" L (5.50mm x 3.15mm)0.217" (5.50mm)-0.098" (2.50mm)Straight
500
In Stock
1 : $1.37000
Bulk
Bulk
Active1.5 µF±10%50VX8L-55°C ~ 150°C-AEC-Q200Automotive-Through HoleRadial0.217" Dia x 0.124" L (5.50mm x 3.15mm)0.217" (5.50mm)-0.098" (2.50mm)Straight
RH22
RH225C226MA3RA3
CAP CER 22UF 50V X7R SMD
KYOCERA AVX
0
In Stock
Check Lead Time
1 : $13.13000
Tray
Tray
Active22 µF±20%50VX7R-55°C ~ 125°CLow ESL (Stacked)-SMPS Filtering, Bypass, Decoupling-Surface Mount, MLCCStacked SMD, 4 J-Lead0.300" L x 0.213" W (7.62mm x 5.40mm)-0.295" (7.50mm)-J-Lead
RH225C226MAARA3
RH225C226MAARA3
CAP CER 22UF 50V X7R 8-SMD
KYOCERA AVX
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%50VX7R-55°C ~ 125°CLow ESL (Stacked)AEC-Q200Automotive, SMPS Filtering, Bypass, Decoupling-Surface Mount, MLCC8-SMD, J-Lead0.283" L x 0.213" W (7.20mm x 5.40mm)-0.295" (7.50mm)0.100" (2.54mm)J-Lead
RHEL81H
RHEL82A104K1K1H03B
CAP CER 0.1UF 100V RADIAL
Murata Electronics
0
In Stock
Check Lead Time
1,000 : $0.27305
Bulk
Bulk
Active0.1 µF±10%100VX8L-55°C ~ 150°C-AEC-Q200Automotive-Through HoleRadial0.157" L x 0.098" W (4.00mm x 2.50mm)0.138" (3.50mm)-0.098" (2.50mm)-
RHEL81H
RHEL82A683K1A2H03B
CAP CER 0.068UF 100V X8L RADIAL
Murata Electronics
0
In Stock
Check Lead Time
500 : $0.35828
Bulk
Bulk
Active0.068 µF±10%100VX8L-55°C ~ 150°C-AEC-Q200Automotive-Through HoleRadial0.157" L x 0.098" W (4.00mm x 2.50mm)0.197" (5.00mm)-0.098" (2.50mm)Straight
RHEL81H
RHEL81H225K2M1H03A
CAP CER 2.2UF 50V RADIAL
Murata Electronics
0
In Stock
Check Lead Time
2,000 : $0.46246
Tape & Reel (TR)
Tape & Reel (TR)
Active2.2 µF±10%50VX8L-55°C ~ 150°C-AEC-Q200Automotive-Through HoleRadial0.217" L x 0.124" W (5.50mm x 3.15mm)0.157" (4.00mm)-0.098" (2.50mm)-
0
In Stock
Check Lead Time
500 : $0.47800
Bulk
Bulk
Active1 µF±10%50VX8L-55°C ~ 150°C-AEC-Q200Automotive-Through HoleRadial0.217" L x 0.124" W (5.50mm x 3.15mm)0.157" (4.00mm)-0.098" (2.50mm)-
RHEL81H
RHEL82A103K1DBA03A
CAP CER 10000PF 100V X8L RADIAL
Murata Electronics
0
In Stock
2,000 : $0.65715
Bulk
Bulk
Not For New Designs10000 pF±10%100VX8L-55°C ~ 150°C-AEC-Q200Automotive-Through HoleRadial0.157" L x 0.124" W (4.00mm x 3.15mm)0.157" (4.00mm)-0.098" (2.50mm)Straight
RHEL81H
RHEL81H102K1M1A03A
CAP CER 1000PF 50V X8L RADIAL
Murata Electronics
0
In Stock
2,000 : $0.78771
Tape & Box (TB)
Tape & Box (TB)
Not For New Designs1000 pF±10%50VX8L-55°C ~ 150°C-AEC-Q200Automotive-Through HoleRadial0.157" L x 0.098" W (4.00mm x 2.50mm)0.197" (5.00mm)-0.197" (5.00mm)Formed Leads - Kinked
RHEL81H
RHE5G1H101J1DBA03A
CAP CER 100PF 50V X8G RADIAL
Murata Electronics
0
In Stock
2,000 : $0.86779
Tape & Box (TB)
Tape & Box (TB)
Not For New Designs100 pF±5%50VX8G-55°C ~ 150°C-AEC-Q200Automotive-Through HoleRadial0.157" L x 0.098" W (4.00mm x 2.50mm)0.236" (6.00mm)-0.098" (2.50mm)Straight
RHEL81H
RHE5G1H121J1DBA03A
CAP CER 120PF 50V X8G RADIAL
Murata Electronics
0
In Stock
2,000 : $0.86779
Tape & Box (TB)
Tape & Box (TB)
Not For New Designs120 pF±5%50VX8G-55°C ~ 150°C-AEC-Q200Automotive-Through HoleRadial0.157" L x 0.098" W (4.00mm x 2.50mm)0.197" (5.00mm)-0.098" (2.50mm)Straight
RHEL81H
RHE5G1H151J1DBA03A
CAP CER 150PF 50V X8G RADIAL
Murata Electronics
0
In Stock
2,000 : $0.86779
Tape & Box (TB)
Tape & Box (TB)
Not For New Designs150 pF±5%50VX8G-55°C ~ 150°C-AEC-Q200Automotive-Through HoleRadial0.157" L x 0.098" W (4.00mm x 2.50mm)0.197" (5.00mm)-0.098" (2.50mm)Straight
RHEL81H
RHE5G1H181J1DBA03A
CAP CER 180PF 50V X8G RADIAL
Murata Electronics
0
In Stock
2,000 : $0.86779
Tape & Box (TB)
Tape & Box (TB)
Not For New Designs180 pF±5%50VX8G-55°C ~ 150°C-AEC-Q200Automotive-Through HoleRadial0.157" L x 0.098" W (4.00mm x 2.50mm)0.197" (5.00mm)-0.098" (2.50mm)Straight
RHEL81H
RHE5G1H221J1DBA03A
CAP CER 220PF 50V X8G RADIAL
Murata Electronics
0
In Stock
2,000 : $0.86779
Tape & Box (TB)
Tape & Box (TB)
Not For New Designs220 pF±5%50VX8G-55°C ~ 150°C-AEC-Q200Automotive-Through HoleRadial0.157" L x 0.098" W (4.00mm x 2.50mm)0.197" (5.00mm)-0.098" (2.50mm)Straight
RHEL81H
RHE5G1H271J1DBA03A
CAP CER 270PF 50V X8G RADIAL
Murata Electronics
0
In Stock
2,000 : $0.86779
Tape & Box (TB)
Tape & Box (TB)
Not For New Designs270 pF±5%50VX8G-55°C ~ 150°C-AEC-Q200Automotive-Through HoleRadial0.157" L x 0.098" W (4.00mm x 2.50mm)0.197" (5.00mm)-0.098" (2.50mm)Straight
RHEL81H
RHE5G1H101J1M1A03A
CAP CER 100PF 50V X8G RADIAL
Murata Electronics
0
In Stock
2,000 : $0.86779
Tape & Box (TB)
Tape & Box (TB)
Not For New Designs100 pF±5%50VX8G-55°C ~ 150°C-AEC-Q200Automotive-Through HoleRadial0.157" L x 0.098" W (4.00mm x 2.50mm)0.197" (5.00mm)-0.197" (5.00mm)Formed Leads - Kinked
RHEL81H
RHE5G1H121J1M1A03A
CAP CER 120PF 50V X8G RADIAL
Murata Electronics
0
In Stock
2,000 : $0.86779
Tape & Box (TB)
Tape & Box (TB)
Not For New Designs120 pF±5%50VX8G-55°C ~ 150°C-AEC-Q200Automotive-Through HoleRadial0.157" L x 0.098" W (4.00mm x 2.50mm)0.197" (5.00mm)-0.197" (5.00mm)Formed Leads - Kinked
RHEL81H
RHE5G1H151J1M1A03A
CAP CER 150PF 50V X8G RADIAL
Murata Electronics
0
In Stock
2,000 : $0.86779
Tape & Box (TB)
Tape & Box (TB)
Not For New Designs150 pF±5%50VX8G-55°C ~ 150°C-AEC-Q200Automotive-Through HoleRadial0.157" L x 0.098" W (4.00mm x 2.50mm)0.197" (5.00mm)-0.197" (5.00mm)Formed Leads - Kinked
RHEL81H
RHE5G1H181J1M1A03A
CAP CER 180PF 50V X8G RADIAL
Murata Electronics
0
In Stock
2,000 : $0.86779
Tape & Box (TB)
Tape & Box (TB)
Not For New Designs180 pF±5%50VX8G-55°C ~ 150°C-AEC-Q200Automotive-Through HoleRadial0.157" L x 0.098" W (4.00mm x 2.50mm)0.197" (5.00mm)-0.197" (5.00mm)Formed Leads - Kinked
RHEL81H
RHE5G1H221J1M1A03A
CAP CER 220PF 50V X8G RADIAL
Murata Electronics
0
In Stock
2,000 : $0.86779
Tape & Box (TB)
Tape & Box (TB)
Not For New Designs220 pF±5%50VX8G-55°C ~ 150°C-AEC-Q200Automotive-Through HoleRadial0.157" L x 0.098" W (4.00mm x 2.50mm)0.197" (5.00mm)-0.197" (5.00mm)Formed Leads - Kinked
Showing
of 232

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.