Ceramic Capacitors

Results: 1,499
Stocking Options
Environmental Options
Media
Exclude
1,499Results
Applied FiltersRemove All

Showing
of 1,499
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
30,956
In Stock
1 : $0.33000
Bulk
Bulk
Active
1000 pF
±10%
100V
Y5P (B)
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.197" Dia (5.00mm)
-
-
0.197" (5.00mm)
Formed Leads - Kinked
27,512
In Stock
2,000 : $0.07517
Tape & Box (TB)
1 : $0.33000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
470 pF
±10%
100V
Y5P (B)
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.197" Dia (5.00mm)
-
-
0.197" (5.00mm)
Formed Leads - Kinked
17,170
In Stock
1 : $0.33000
Bulk
Bulk
Active
1000 pF
±10%
100V
Y5P (B)
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.197" Dia (5.00mm)
-
-
0.098" (2.50mm)
Straight
14,638
In Stock
1 : $0.33000
Bulk
Bulk
Active
560 pF
±10%
100V
Y5P (B)
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.197" Dia (5.00mm)
-
-
0.197" (5.00mm)
Formed Leads - Kinked
13,129
In Stock
1 : $0.33000
Bulk
Bulk
Active
2200 pF
±10%
100V
Y5P (B)
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.256" Dia (6.50mm)
-
-
0.197" (5.00mm)
Formed Leads - Kinked
18,841
In Stock
1 : $0.40000
Bulk
Bulk
Active
4700 pF
±10%
100V
Y5P (B)
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.335" Dia (8.50mm)
-
-
0.098" (2.50mm)
Straight
5,658
In Stock
1 : $0.40000
Bulk
Bulk
Active
10000 pF
-20%, +80%
50V
Z5V
10°C ~ 85°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.256" Dia (6.50mm)
-
-
0.252" (6.40mm)
Straight
7,637
In Stock
2,000 : $0.09530
Tape & Box (TB)
1 : $0.41000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
10000 pF
±20%
100V
Z5U
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.295" Dia (7.50mm)
-
-
0.197" (5.00mm)
Formed Leads - Kinked
14,102
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.11245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1000 pF
±10%
500V
Y5P (B)
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.256" Dia (6.50mm)
-
-
0.197" (5.00mm)
Formed Leads - Kinked
10,647
In Stock
2,000 : $0.08692
Tape & Box (TB)
1 : $0.47000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
4700 pF
±20%
500V
Z5U
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.335" Dia (8.50mm)
-
-
0.197" (5.00mm)
Formed Leads - Kinked
20,271
In Stock
1 : $0.63000
Bulk
Bulk
Active
100 pF
±10%
100V
Y5P (B)
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.197" Dia (5.00mm)
0.138" (3.50mm)
-
0.250" (6.35mm)
Straight
13,798
In Stock
1 : $0.63000
Bulk
Bulk
Active
1000 pF
±10%
100V
Y5P (B)
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.197" Dia (5.00mm)
0.138" (3.50mm)
-
0.250" (6.35mm)
Straight
42,588
In Stock
1 : $0.65000
Bulk
Bulk
Active
10000 pF
-20%, +80%
100V
Z5V
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.256" Dia (6.50mm)
-
-
0.252" (6.40mm)
Straight
9,189
In Stock
1 : $0.65000
Bulk
Bulk
Active
10000 pF
±10%
100V
Y5P (B)
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.433" Dia (11.00mm)
-
-
0.098" (2.50mm)
Straight
6,597
In Stock
1 : $0.66000
Bulk
Bulk
Active
0.022 µF
-20%, +80%
100V
Y5V (F)
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.394" Dia (10.00mm)
-
-
0.098" (2.50mm)
Straight
32,412
In Stock
1 : $0.79000
Bulk
Bulk
Active
100 pF
±10%
500V
Y5P (B)
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.197" Dia (5.00mm)
0.138" (3.50mm)
-
0.250" (6.35mm)
Straight
33,563
In Stock
1 : $0.85000
Bulk
Bulk
Active
0.02 µF
-20%, +80%
500V
Z5U
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.591" Dia (15.00mm)
-
-
0.394" (10.00mm)
Straight
31,155
In Stock
1 : $0.89000
Bulk
Bulk
Active
1000 pF
±10%
500V
Y5P (B)
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.256" Dia (6.50mm)
0.138" (3.50mm)
-
0.250" (6.35mm)
Straight
4,762
In Stock
1 : $0.89000
Bulk
Bulk
Active
220 pF
±10%
500V
Y5P (B)
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.197" Dia (5.00mm)
0.157" (4.00mm)
-
0.250" (6.35mm)
Straight
16,301
In Stock
1 : $1.39000
Bulk
Bulk
Active
10000 pF
±20%
500V
Z5U
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.433" Dia (11.00mm)
-
-
0.252" (6.40mm)
Straight
37,836
In Stock
1 : $0.33000
Cut Tape (CT)
2,500 : $0.07322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1000 pF
±10%
100V
Y5P (B)
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.197" Dia (5.00mm)
-
-
0.197" (5.00mm)
Formed Leads - Kinked
19,848
In Stock
1 : $0.33000
Bulk
Bulk
Active
1800 pF
±10%
100V
Y5P (B)
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.256" Dia (6.50mm)
-
-
0.197" (5.00mm)
Formed Leads - Kinked
19,766
In Stock
1 : $0.33000
Bulk
Bulk
Active
1800 pF
±10%
100V
Y5P (B)
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.256" Dia (6.50mm)
-
-
0.098" (2.50mm)
Straight
19,636
In Stock
1 : $0.33000
Bulk
Bulk
Active
2200 pF
±10%
100V
Y5P (B)
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.256" Dia (6.50mm)
-
-
0.098" (2.50mm)
Straight
19,560
In Stock
1 : $0.33000
Bulk
Bulk
Active
820 pF
±10%
100V
Y5P (B)
-30°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial, Disc
0.197" Dia (5.00mm)
-
-
0.098" (2.50mm)
Straight
Showing
of 1,499

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.