Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,184,751 In Stock | 1 : $0.21000 Cut Tape (CT) 10,000 : $0.03208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1 µF | ±10% | 50V | X7R | -55°C ~ 125°C | - | AEC-Q200 | Automotive | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.022" (0.55mm) | - | - | |||
7,994 In Stock | 1 : $1.68000 Cut Tape (CT) 2,000 : $0.59038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 35V | X7R | -55°C ~ 125°C | Soft Termination | AEC-Q200 | Automotive, Boardflex Sensitive | - | Surface Mount, MLCC | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | 0.075" (1.90mm) | - | - |