Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
615 In Stock | 1 : $8.21000 Cut Tape (CT) 900 : $5.07920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PCI Express™ | Female | 29; 5R1, 29; 4R2 | 67 | 0.031" (0.79mm) | 2 | 0.020" (0.50mm) | Dual | Board Guide, Solder Retention | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -40°C ~ 85°C | |||
16 In Stock 120 Factory | 1 : $23.90000 Tube | Tube | Active | PCI Express™ | Female | - | 98 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide | Through Hole, Right Angle | Solder, Staggered | Phosphor Bronze | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 125°C | |||
0 In Stock 280 Factory Check Lead Time | 1 : $13.22000 Tube | Tube | Active | PCI Express™ | Female | - | 64 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide | Through Hole, Right Angle | Solder, Staggered | Phosphor Bronze | Gold | 3.00µin (0.076µm) | - | Black | - | -55°C ~ 125°C | |||
0 In Stock 88 Factory Check Lead Time | 1 : $8.89000 Tube | Tube | Active | PCI Express™ | Female | - | 36 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide | Through Hole, Right Angle | Solder, Staggered | Phosphor Bronze | Gold | 3.00µin (0.076µm) | - | Black | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 2,100 : $10.76826 Tray | Tray | Active | PCI Express™ | Female | 11; 38 | 98 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Solder Retention | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | - |