Edgeboard Connectors

Results: 2
Manufacturer
JAE ElectronicsTE Connectivity AMP Connectors
Series
-MM70
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Card Type
M.2 (NGFF) Mini CardMXM 3.0
Number of Positions
67314
Card Thickness
0.047" (1.20mm)-
Features
Board Guide, KeyedBoard Guide, Latches
Contact Finish Thickness
11.8µin (0.30µm)15.0µin (0.38µm)
Operating Temperature
-40°C ~ 80°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
2199230-3
2199230-3
CONN M.2 FMALE 67POS 0.020 GOLD
TE Connectivity AMP Connectors
5,942
In Stock
1 : $2.38000
Cut Tape (CT)
1,000 : $1.59075
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Guide, Keyed
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
15.0µin (0.38µm)
-
Black
-
-40°C ~ 80°C
MM70-314B1-2-R300
MM70-314B1-2-R300
CONN MXM 3.0 FMALE 314POS 0.020
JAE Electronics
5,947
In Stock
1 : $13.85000
Cut Tape (CT)
300 : $9.93997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MXM 3.0
Female
-
314
0.047" (1.20mm)
2
0.020" (0.50mm)
Dual
Board Guide, Latches
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
11.8µin (0.30µm)
-
Black
-
-40°C ~ 85°C
Showing
of 2

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.