Panasonic Electronic Components Aluminum Electrolytic Capacitors

Results: 8,236
Series
-AAEBEB-AEDED-AED-TSEEEE-AFCFC-AFH, Halogen Free
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Capacitance
0.1 µF0.15 µF0.22 µF0.33 µF0.47 µF0.68 µF1 µF1.2 µF1.5 µF1.8 µF2.2 µF3.3 µF
Voltage - Rated
4 V6.3 V10 V16 V25 V35 V40 V50 V63 V70 V80 V100 V160 V200 V
ESR (Equivalent Series Resistance)
9mOhm @ 120Hz10mOhm @ 120Hz11mOhm @ 120Hz12mOhm @ 120Hz13mOhm @ 120Hz14mOhm @ 120Hz14mOhm15mOhm @ 120Hz15mOhm16mOhm @ 120Hz16mOhm17mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C1000 Hrs @ 125°C1000 Hrs @ 85°C2000 Hrs @ 105°C2000 Hrs @ 125°C2000 Hrs @ 85°C3000 Hrs @ 105°C3000 Hrs @ 125°C3000 Hrs @ 85°C4000 Hrs @ 105°C4000 Hrs @ 125°C5000 Hrs @ 105°C5000 Hrs @ 125°C6000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 135°C-40°C ~ 85°C-25°C ~ 105°C-25°C ~ 85°C
Polarization
-Bi-PolarPolar
Ratings
-AEC-Q200
Applications
AutomotiveAutomotive, High Temperature ReflowGeneral Purpose
Ripple Current @ Low Frequency
1 mA @ 120 Hz1.1 mA @ 120 Hz1.3 mA @ 120 Hz1.7 mA @ 120 Hz2 mA @ 120 Hz2.3 mA @ 120 Hz3 mA @ 120 Hz3.5 mA @ 120 Hz4 mA @ 120 Hz4.4 mA @ 120 Hz4.5 mA @ 120 Hz5 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 mA @ 10 kHz1.7 mA @ 100 kHz2.2 mA @ 100 kHz2.21 mA @ 10 kHz2.5 mA @ 100 kHz2.555 mA @ 100 kHz2.6 mA @ 100 kHz2.635 mA @ 100 kHz2.8 mA @ 10 kHz3.4 mA @ 10 kHz3.5 mA @ 100 kHz3.565 mA @ 100 kHz
Impedance
12 mOhms13 mOhms14 mOhms15 mOhms16 mOhms17 mOhms18 mOhms19 mOhms20 mOhms21 mOhms22 mOhms23 mOhms
Lead Spacing
0.039" (1.00mm)0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)0.394" (10.00mm)0.500" (12.70mm)0.874" (22.20mm)0.886" (22.50mm)0.984" (25.00mm)1.126" (28.60mm)1.252" (31.80mm)
Size / Dimension
0.118" Dia (3.00mm)0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)0.630" L (16.00mm)0.709" Dia (18.00mm)0.787" Dia (20.00mm)0.866" Dia (22.00mm)
Height - Seated (Max)
0.197" (5.00mm)0.213" (5.40mm)0.217" (5.50mm)0.224" (5.70mm)0.228" (5.80mm)0.232" (5.90mm)0.236" (6.00mm)0.240" (6.10mm)0.244" (6.20mm)0.252" (6.40mm)0.256" (6.50mm)0.268" (6.80mm)
Surface Mount Land Size
0.130" L x 0.130" W (3.30mm x 3.30mm)0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)0.531" L x 0.531" W (13.50mm x 13.50mm)0.669" L x 0.669" W (17.00mm x 17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)-
Mounting Type
Chassis MountSurface MountThrough Hole
Package / Case
Axial, CanRadial, Can - SMDRadial, Can - Screw TerminalsRadial, Can - Snap-In - 4 LeadRadial, Can - Snap-In - 5 LeadRadial, Can - Snap-InRadial, Can
Stocking Options
Environmental Options
Media
Marketplace Product
8,236Results
Applied FiltersRemove All

Showing
of 8,236
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
M SERIES
ECA-1HM471B
CAP ALUM 470UF 20% 50V RADIAL
Panasonic Electronic Components
26,000
In Stock
500 : $0.41852
Tape & Box (TB)
Tape & Box (TB)
Active470 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose650 mA @ 120 Hz1.105 A @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
145,210
In Stock
1 : $0.51000
Cut Tape (CT)
1,000 : $0.13390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive28 mA @ 120 Hz47.6 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
3,876
In Stock
1 : $0.51000
Cut Tape (CT)
1,000 : $0.13390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive30 mA @ 120 Hz51 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
446,522
In Stock
1 : $0.53000
Cut Tape (CT)
2,000 : $0.13039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive45 mA @ 120 Hz60 mA @ 100 kHz3 Ohms-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
80,175
In Stock
1 : $0.53000
Cut Tape (CT)
2,000 : $0.11833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive28 mA @ 120 Hz47.6 mA @ 10 kHz--0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
68,318
In Stock
1 : $0.56000
Cut Tape (CT)
1,000 : $0.14512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%16 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive39 mA @ 120 Hz66.3 mA @ 10 kHz--0.197" Dia (5.00mm)0.217" (5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
1,868
In Stock
1 : $0.56000
Cut Tape (CT)
1,000 : $0.14512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%10 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive50 mA @ 120 Hz85 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
110,388
In Stock
1 : $0.57000
Cut Tape (CT)
2,000 : $0.13046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs33 µF±20%10 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive29 mA @ 120 Hz49.3 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
78,733
In Stock
1 : $0.57000
Cut Tape (CT)
2,000 : $0.13046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%35 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive22 mA @ 120 Hz37.4 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
70,402
In Stock
1 : $0.57000
Cut Tape (CT)
2,000 : $0.13046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%6.3 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive36 mA @ 120 Hz61.2 mA @ 10 kHz--0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
48,213
In Stock
1 : $0.57000
Cut Tape (CT)
2,000 : $0.13046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%25 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive22 mA @ 120 Hz37.4 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
31,812
In Stock
1 : $0.59000
Cut Tape (CT)
2,000 : $0.14780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive45 mA @ 120 Hz60 mA @ 100 kHz3 Ohms-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
19,636
In Stock
1 : $0.60000
Cut Tape (CT)
2,000 : $0.14927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive67.5 mA @ 120 Hz90 mA @ 100 kHz1.35 Ohms-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
66,762
In Stock
1 : $0.62000
Cut Tape (CT)
1,000 : $0.16410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive71.25 mA @ 120 Hz95 mA @ 100 kHz1.8 Ohms-0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
151,560
In Stock
1 : $0.64000
Cut Tape (CT)
2,000 : $0.15960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CBi-PolarAEC-Q200Automotive12 mA @ 120 Hz20.4 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
70,580
In Stock
1 : $0.64000
Cut Tape (CT)
1,000 : $0.16660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive39 mA @ 120 Hz66.3 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
163,741
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.19782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive180 mA @ 120 Hz240 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
83,292
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.19782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive123.8 mA @ 120 Hz165 mA @ 100 kHz880 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
72,721
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.19782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive180 mA @ 120 Hz240 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
64,744
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.19782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive123.8 mA @ 120 Hz165 mA @ 100 kHz880 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
28,251
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.19782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive180 mA @ 120 Hz240 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
FC Series
EEU-FC1E221
CAP ALUM 220UF 20% 25V RADIAL
Panasonic Electronic Components
16,881
In Stock
1 : $0.67000
Bulk
Bulk
Active220 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive360.8 mA @ 120 Hz555 mA @ 100 kHz117 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.453" (11.50mm)-Through HoleRadial, Can
12,974
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.19782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive180 mA @ 120 Hz240 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
7,570
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.19782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive180 mA @ 120 Hz240 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
61,706
In Stock
1 : $0.68000
Cut Tape (CT)
1,000 : $0.18030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%10 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive71 mA @ 120 Hz120.7 mA @ 10 kHz--0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Showing
of 8,236

Panasonic Electronic Components Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.