Chassis Mount Aluminum Electrolytic Capacitors

Results: 15,489
Manufacturer
AIC tech Inc.Chemi-ConChinsan (Elite)Cornell Dubilier Electronics (CDE)EPCOS - TDK ElectronicsHartland Controls/LittelfuseKEMETNichiconPanasonic Electronic ComponentsRubyconVishay Beyschlag/Draloric/BC ComponentsVishay Sprague
Series
-050 PED-PW101101 PHR-ST101C101X102 PHR-ST104 PHL-ST106 PED-ST110 PHT-ST1253186
Packaging
BoxBulkCut Tape (CT)Tape & Box (TB)Tray
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Capacitance
3 µF4 µF5 µF6 µF7.5 µF10 µF12 µF12.5 µF15 µF16 µF17.5 µF18 µF
Tolerance
-10%, +100%-10%, +20%-10%, +30%-10%, +40%-10%, +50%-10%, +75%0%, +20%0%, +25%0%, +30%0%, +50%±3%±10%±20%-
Voltage - Rated
5 V6 V6.3 V7.5 V10 V12 V15 V16 V20 V25 V28 V30 V
ESR (Equivalent Series Resistance)
1.5mOhm @ 120Hz2mOhm @ 120Hz2.9mOhm @ 120Hz3mOhm @ 120Hz3.1mOhm @ 120Hz3.3mOhm @ 120Hz3.4mOhm @ 100Hz3.4mOhm @ 120Hz3.5mOhm @ 120Hz3.6mOhm @ 120Hz3.7mOhm @ 100Hz3.9mOhm @ 120Hz
Lifetime @ Temp.
500 Hrs @ 60°C500 Hrs @ 70°C1000 Hrs @ 105°C1000 Hrs @ 85°C1500 Hrs @ 85°C2000 Hrs @ 105°C2000 Hrs @ 125°C2000 Hrs @ 85°C2000 Hrs @ 95°C2500 Hrs @ 125°C3000 Hrs @ 105°C3000 Hrs @ 85°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 65°C-40°C ~ 70°C-40°C ~ 85°C-40°C ~ 95°C-25°C ~ 105°C-25°C ~ 85°C-20°C ~ 55°C-20°C ~ 60°C-20°C ~ 70°C-
Polarization
-Bi-PolarPolar
Applications
AudioGeneral PurposeHVACHigh Temperature ReflowMotor Start
Ripple Current @ Low Frequency
500 mA @ 120 Hz600 mA @ 120 Hz700 mA @ 120 Hz710 mA @ 120 Hz800 mA @ 120 Hz830 mA @ 120 Hz900 mA @ 120 Hz960 mA @ 120 Hz1 A @ 120 Hz1.08 A @ 120 Hz1.1 A @ 120 Hz1.17 A @ 120 Hz
Ripple Current @ High Frequency
24.9 mA @ 10 kHz283 mA @ 100 kHz700 mA @ 3 kHz714 mA @ 100 kHz840 mA @ 3 kHz900 mA @ 100 kHz945 mA @ 100 kHz980 mA @ 3 kHz994 mA @ 3 kHz1.1 A @ 100 kHz1.1 A @ 20 kHz1.162 A @ 3 kHz
Impedance
4 mOhms4.6 mOhms4.8 mOhms4.9 mOhms5 mOhms5.1 mOhms5.3 mOhms5.4 mOhms5.6 mOhms5.9 mOhms6 mOhms6.4 mOhms
Lead Spacing
0.394" (10.00mm)0.500" (12.70mm)0.504" (12.80mm)0.512" (13.00mm)0.748" (19.00mm)0.750" (19.05mm)0.752" (19.10mm)0.858" (21.80mm)0.866" (22.00mm)0.874" (22.20mm)0.875" (22.22mm)0.875" (22.23mm)
Size / Dimension
0.984" Dia (25.00mm)1.181" Dia (30.00mm)1.370" Dia (34.80mm)1.374" Dia (34.90mm)1.375" Dia (34.93mm)1.378" Dia (35.00mm)1.399" Dia (35.53mm)1.399" Dia (35.54mm)1.406" Dia (35.70mm)1.417" Dia (36.00mm)1.438" Dia (36.53mm)1.441" Dia (36.60mm)
Height - Seated (Max)
0.500" (12.70mm)1.217" (30.91mm)1.260" (32.00mm)1.614" (41.00mm)1.625" (41.28mm)1.654" (42.00mm)1.687" (42.85mm)1.750" (44.45mm)1.752" (44.50mm)1.811" (46.00mm)1.875" (47.63mm)1.890" (48.00mm)
Package / Case
FlatPackFlatPack, TabbedRadial, Can - QC TerminalsRadial, Can - Screw TerminalsRadial, Can - Snap-InRadial, Can - Solder LugRadial, Can
Stocking Options
Environmental Options
Media
Marketplace Product
15,489Results
Applied FiltersRemove All

Showing
of 15,489
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
202
In Stock
1 : $51.60000
Bulk
Bulk
Active6800 µF±20%63 V38mOhm10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-8.58 A @ 10 kHz25 mOhms0.504" (12.80mm)1.378" Dia (35.00mm)2.362" (60.00mm)-Chassis MountRadial, Can - Screw Terminals
ALS70, ALS71
ALS70A302KF400
CAP ALUM 3000UF 20% 400V SCREW
KEMET
204
In Stock
1 : $53.49000
Bulk
Bulk
Active3000 µF±20%400 V60mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose9.5 A @ 100 Hz16.3 A @ 10 kHz36 mOhms0.874" (22.20mm)2.008" Dia (51.00mm)4.213" (107.00mm)-Chassis MountRadial, Can - Screw Terminals
231
In Stock
1 : $58.16000
Bulk
Bulk
Active10000 µF±20%63 V27mOhm10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-10.53 A @ 10 kHz19 mOhms0.504" (12.80mm)1.378" Dia (35.00mm)3.150" (80.00mm)-Chassis MountRadial, Can - Screw Terminals
ML(P,S)-Type_EKxA
MLP442M050EK0A
CAP ALUM 4400UF 20% 50V FLATPACK
Cornell Dubilier Electronics (CDE)
96
In Stock
1 : $90.80000
Bulk
Bulk
Active4400 µF±20%50 V97mOhm2000 Hrs @ 85°C-55°C ~ 85°C--General Purpose---1.000" (25.40mm)1.500" L x 1.750" W (38.10mm x 44.45mm)0.500" (12.70mm)-Chassis MountFlatPack, Tabbed
ML(P,S)-Type_EKxA
MLP442M050EK1A
CAP ALUM 4400UF 20% 50V FLATPACK
Cornell Dubilier Electronics (CDE)
28
In Stock
1 : $93.93000
Bulk
Bulk
Active4400 µF±20%50 V97mOhm2000 Hrs @ 85°C-55°C ~ 85°C--General Purpose---1.000" (25.40mm)1.500" L x 1.750" W (38.10mm x 44.45mm)0.500" (12.70mm)-Chassis MountFlatPack, Tabbed
389
In Stock
192
Factory
1 : $94.03000
Bulk
Bulk
Active4700 µF-10%, +50%450 V32.5mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose12 A @ 120 Hz15.24 A @ 10 kHz-1.250" (31.75mm)3.000" Dia (76.20mm)5.125" (130.18mm)-Chassis MountRadial, Can - Screw Terminals
ALS30 SERIES 31.8mm
ALS30A332NF450
CAP ALUM 3300UF 20% 450V SCREW
KEMET
168
In Stock
1 : $98.06000
Bulk
Bulk
Active3300 µF±20%450 V40mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose13.8 A @ 100 Hz21.2 A @ 10 kHz30 mOhms1.252" (31.80mm)3.032" Dia (77.00mm)4.213" (107.00mm)-Chassis MountRadial, Can - Screw Terminals
B41560A9159M
B41560A9159M000
CAP ALUM 15000UF 20% 100V SCREW
EPCOS - TDK Electronics
671
In Stock
1 : $98.58000
Bulk
Bulk
Active15000 µF±20%100 V10mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose15 A @ 100 Hz-10 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.161" (105.70mm)-Chassis MountRadial, Can - Screw Terminals
MLP-Type_EBxA
MLP113M050EB0A
CAP ALUM 11000UF 20% 50V FLATPCK
Cornell Dubilier Electronics (CDE)
395
In Stock
1 : $100.55000
Tray
Tray
Active11000 µF±20%50 V36mOhm2000 Hrs @ 85°C-55°C ~ 85°C--General Purpose---1.000" (25.40mm)3.000" L x 1.750" W (76.20mm x 44.45mm)0.500" (12.70mm)-Chassis MountFlatPack, Tabbed
PEH Screw Term
PEH169UV447BQB2
CAP ALUM 4700UF 350V SCREW
KEMET
124
In Stock
1 : $110.24000
Bulk
Bulk
Active4700 µF-10%, +30%350 V---Polar-General Purpose---1.260" (32.00mm)2.953" Dia (75.00mm)5.748" (146.00mm)-Chassis MountRadial, Can - Screw Terminals
ALS30A682NT450
ALS30A472NJ400
CAP ALUM 4700UF 20% 400V SCREW
KEMET
48
In Stock
1 : $111.60000
Bulk
Bulk
Active4700 µF±20%400 V38mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose15.25 A @ 100 Hz23.2 A @ 10 kHz26 mOhms1.252" (31.80mm)3.032" Dia (77.00mm)4.606" (117.00mm)-Chassis MountRadial, Can - Screw Terminals
85
In Stock
142
Factory
1 : $116.51000
Bulk
Bulk
Active56000 µF-10%, +75%50 V5mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose23.1 A @ 120 Hz30.03 A @ 10 kHz-1.250" (31.75mm)3.000" Dia (76.20mm)3.625" (92.08mm)-Chassis MountRadial, Can - Screw Terminals
91
In Stock
1 : $117.82000
Bulk
Bulk
Active26000 µF±20%250 V-1500 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-------Chassis MountRadial, Can - Screw Terminals
ALS70, ALS71
ALS70A104NS100
CAP ALUM 100000UF 20% 100V SCREW
KEMET
91
In Stock
1 : $134.04000
Bulk
Bulk
Active100000 µF±20%100 V8mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose32.5 A @ 100 Hz34.3 A @ 10 kHz9 mOhms1.252" (31.80mm)3.031" Dia (77.00mm)7.717" (196.00mm)-Chassis MountRadial, Can - Screw Terminals
B43456A5228M
B43456A5228M000
CAP ALUM 2200UF 20% 450V SCREW
EPCOS - TDK Electronics
354
In Stock
1 : $135.57000
Bulk
Bulk
Not For New Designs2200 µF±20%450 V50mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8.4 A @ 100 Hz-60 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.161" (105.70mm)-Chassis MountRadial, Can - Screw Terminals
B43456A9338M
B43456A9338M000
CAP ALUM 3300UF 20% 400V SCREW
EPCOS - TDK Electronics
72
In Stock
1 : $141.09000
Bulk
Bulk
Not For New Designs3300 µF±20%400 V23mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose11 A @ 100 Hz-24 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.161" (105.70mm)-Chassis MountRadial, Can - Screw Terminals
50
In Stock
1 : $144.85000
Bulk
Bulk
Active2000 µF-450 V-----General Purpose---1.125" (28.58mm)2.500" Dia (63.50mm)4.687" (119.05mm)-Chassis MountRadial, Can - Screw Terminals
B41456B9479M
B41456B9479M000
CAP ALUM 47000UF 20% 100V SCREW
EPCOS - TDK Electronics
154
In Stock
1 : $148.18000
Bulk
Bulk
Active47000 µF±20%100 V5mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose24 A @ 100 Hz-6 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)5.638" (143.20mm)-Chassis MountRadial, Can - Screw Terminals
79
In Stock
188
Factory
1 : $148.93000
Bulk
Bulk
Active10000 µF-10%, +50%250 V16.3mOhm @ 120Hz5000 Hrs @ 95°C-40°C ~ 95°CPolar-General Purpose18.6 A @ 120 Hz22.32 A @ 10 kHz-1.250" (31.75mm)3.000" Dia (76.20mm)4.625" (117.48mm)-Chassis MountRadial, Can - Screw Terminals
B43706
B43706A5478M600
CAP ALUM 4700UF 20% 450V SCREW
EPCOS - TDK Electronics
174
In Stock
1 : $150.02000
Bulk
Bulk
Active4700 µF±20%450 V20mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose25.7 A @ 100 Hz-30 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)5.185" (131.70mm)-Chassis MountRadial, Can - Screw Terminals
PEH Screw Term 66-6x109-2
A451QM272M420AV00A
CAP ALUM 2700UF 20% 420V SCREW
KEMET
97
In Stock
1 : $150.32000
Bulk
Bulk
Active2700 µF±20%420 V24mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose12.4 A @ 100 Hz-12 mOhms1.122" (28.50mm)2.622" Dia (66.60mm)4.213" (107.00mm)-Chassis MountRadial, Can - Screw Terminals
E37F451CPN153MFK0U
E37F451CPN153MFK0U
CAP ALUM 15000UF 20% 450V SCREW
Chemi-Con
33
In Stock
1 : $152.59000
Bulk
Bulk
Active15000 µF±20%450 V6mOhm @ 120Hz5000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose36.5 A @ 120 Hz51.465 A @ 10 kHz-1.250" (31.75mm)3.504" Dia (89.00mm)7.520" (191.00mm)-Chassis MountRadial, Can - Screw Terminals
B4370x
B43704B5338M000
CAP ALUM 3300UF 20% 450V SCREW
EPCOS - TDK Electronics
69
In Stock
1 : $156.28000
Bulk
Bulk
Active3300 µF±20%450 V30mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose15 A @ 100 Hz-45 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)3.846" (97.70mm)-Chassis MountRadial, Can - Screw Terminals
ALS70, ALS71
ALS70A334QS063
CAP ALUM 330000UF 20% 63V SCREW
KEMET
54
In Stock
1 : $170.35000
Bulk
Bulk
Active330000 µF±20%63 V5mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose41.7 A @ 100 Hz43.3 A @ 10 kHz7 mOhms1.252" (31.80mm)3.543" Dia (90.00mm)7.717" (196.00mm)-Chassis MountRadial, Can - Screw Terminals
100
In Stock
1 : $173.68000
Bulk
Bulk
Active9000 µF-10%, +50%250 V13.9mOhm10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose24.6 A @ 120 Hz31.73 A @ 10 kHz-1.250" (31.75mm)3.000" Dia (76.20mm)5.125" (130.18mm)-Chassis MountRadial, Can - Screw Terminals
Showing
of 15,489

Chassis Mount Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.