Capacitor Networks, Arrays

Results: 7
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Capacitance
30pF, 0.022µF30pF, 0.1µF30pF, 10000pF82pF, 0.1µF82pF, 0.22µF
Voltage - Rated
10 V25 V
Temperature Coefficient
X5RX7R
Package / Case
0201 (0603 Metric)0402 (1005 Metric)0603 (1608 Metric)
Supplier Device Package
0201 (0603 Metric)0402 (1005 Metric)0602 (1505 Metric)
Size / Dimension
0.020" L x 0.010" W (0.50mm x 0.25mm)0.020" L x 0.012" W (0.51mm x 0.31mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.058" L x 0.020" W (1.47mm x 0.51mm)0.067" L x 0.031" W (1.70mm x 0.80mm)
Height - Seated (Max)
0.012" (0.31mm)0.022" (0.56mm)0.028" (0.70mm)0.044" (1.12mm)0.058" (1.47mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Dielectric Material
Number of Capacitors
Circuit Type
Temperature Coefficient
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MFG_P21BN300MAxxxxT
P62BNL820MA02636T
CAP ARRAY 82PF 25V X7R 0603
Knowles Dielectric Labs
1,367
In Stock
1 : $10.17000
Cut Tape (CT)
500 : $6.20922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active82pF, 0.1µF±20%25 VCeramic2BussedX7R-Surface Mount0603 (1608 Metric)0602 (1505 Metric)0.058" L x 0.020" W (1.47mm x 0.51mm)0.022" (0.56mm)
MFG_P21BN300MAxxxxT
P62BNL820MA02636
CAP ARRAY 82PF 10V X7R 0603
Knowles Dielectric Labs
110
In Stock
100 : $8.84290
Bulk
Bulk
Active82pF, 0.1µF±20%10 VCeramic2BussedX7R-Surface Mount0603 (1608 Metric)0602 (1505 Metric)0.067" L x 0.031" W (1.70mm x 0.80mm)0.058" (1.47mm)
MFG_P21BN300MAxxxxT
P21BNL300MA03976T
CAP ARRAY 30PF 10000PF 10V X5R
Knowles Dielectric Labs
450
In Stock
1 : $13.02000
Cut Tape (CT)
500 : $7.75634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30pF, 10000pF±20%10 VCeramic2BussedX5R-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.020" L x 0.010" W (0.50mm x 0.25mm)0.028" (0.70mm)
MFG_P21BN300MAxxxxT
P21BNL300MA04733T
CAP ARRAY 30PF 10V X5R 0201
Knowles Dielectric Labs
100
In Stock
1 : $12.70000
Cut Tape (CT)
100 : $8.57430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30pF, 0.1µF±20%10 VCeramic2BussedX5R-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.020" L x 0.012" W (0.51mm x 0.31mm)0.012" (0.31mm)
MFG_P21BN300MAxxxxT
P42BNL820MA03152T
CAP ARR 82PF 0.22UF 10V X5R 0402
Knowles Dielectric Labs
1
In Stock
1 : $9.24000
Cut Tape (CT)
100 : $5.95110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active82pF, 0.22µF±20%10 VCeramic2BussedX5R-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.044" (1.12mm)
MFG_P21BN300MAxxxxT
P42BNL820MA03152
CAP ARR 82PF 0.22UF 10V X5R 0402
Knowles Dielectric Labs
0
In Stock
Check Lead Time
1 : $10.88000
Tray
Tray
Active82pF, 0.22µF±20%10 VCeramic2BussedX5R-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.044" (1.12mm)
MFG_P21BN300MAxxxxT
P21BNL300MA04282T
CAP ARRAY 30PF 10V X5R 0201
Knowles Dielectric Labs
0
In Stock
Check Lead Time
1 : $12.70000
Cut Tape (CT)
100 : $8.57430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30pF, 0.022µF±20%10 VCeramic2BussedX5R-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.020" L x 0.012" W (0.51mm x 0.31mm)0.012" (0.31mm)
Showing
of 7

Capacitor Networks, Arrays


Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type. Single or multiple capacitance values range from 10 pf to 80 µf and 5% to 20% tolerance. Dielectric materials include ceramic, metallized polymer and polypropylene in 6.3 to 440 rated operating voltage.