Cable Ties - Holders and Mountings

Results: 4
Type
Dual OpeningQuad Opening - Paired StripQuad OpeningSingle Opening
Mounting Type
Adhesive, Screw, #6 (M3)Push In - Arrowhead, WingedScrew, #10 (M5)Screw, #8 (M4)
Size / Dimension
0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm)0.71" L x 0.37" W x 0.62" H (18.0mm x 9.3mm x 15.7mm)0.75" L x 0.37" W x 0.20" H (19.0mm x 9.5mm x 5.0mm)1.00" L x 1.00" W x 0.20" H (25.4mm x 25.4mm x 5.1mm)
Color
NaturalWhite
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Size / Dimension
For Use With/Related Products
Material
Color
TMXXX-X
TM2S8-M
CABLE TIE HLDR DUAL SCREW #8 NAT
Panduit Corp
7,494
In Stock
1 : $0.54000
Bulk
-
Bulk
ActiveDual OpeningScrew, #8 (M4)0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm)M, I, S TiesNylonNatural
PWMS-H25-x
PWMS-H25-M
CABLE TIE HLDR SGL PUSH WING MNT
Panduit Corp
42,213
In Stock
1 : $0.70000
Bulk
-
Bulk
ActiveSingle OpeningPush In - Arrowhead, Winged0.71" L x 0.37" W x 0.62" H (18.0mm x 9.3mm x 15.7mm)M, I, S TiesNylonNatural
ABM100-A-D
ABM100-A-D
CABLE TIE HLDR QUAD ADH 2=QTY2
Panduit Corp
6,534
In Stock
2 : $1.40000
Bulk
-
Bulk
ActiveQuad Opening - Paired StripAdhesive, Screw, #6 (M3)1.00" L x 1.00" W x 0.20" H (25.4mm x 25.4mm x 5.1mm)M, I, S TiesNylonWhite
TA1S10-M
TA1S10-M
CABLE TIE HLDR QUAD SCRW #10 NAT
Panduit Corp
3,891
In Stock
1 : $0.45000
Bulk
-
Bulk
ActiveQuad OpeningScrew, #10 (M5)0.75" L x 0.37" W x 0.20" H (19.0mm x 9.5mm x 5.0mm)M, I, S TiesNylonNatural
Showing
of 4

Cable Ties - Holders and Mountings


Cable Tie Holders and Mountings devices are designed to hold wire ties securely to another item. The types are dual opening, multiple opening, quad opening, signal opening, standard, triple opening, and 2-dual opening with the mounting types being adhesive, cable tie, clip on, edge mount, epoxy, magnetic, masonry screw, push in, push mount, rivet, screw, stud, staple, tie mount, torque mount, and weld stud mount.