Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
292,000 In Stock | 1,000 : $0.01861 Bulk | Bulk | Active | Standard, Locking | 4.25" | 0.88" (22.35mm) | 0.095" (2.41mm) | 0.344' (105.00mm, 4.13") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | |||
563,000 In Stock | 1,000 : $0.02077 Bulk | Bulk | Active | Standard, Locking | 4.25" | 0.88" (22.35mm) | 0.095" (2.41mm) | 0.344' (105.00mm, 4.13") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
99,000 In Stock | 1,000 : $0.03772 Bulk | - | Bulk | Active | Standard, Locking | 6.25" | 1.50" (38.10mm) | 0.095" (2.41mm) | 0.516' (157.15mm, 6.19") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - |