Cable Ties and Zip Ties
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,250 In Stock | 250 : $1.01176 Bulk | Bulk | Active | Standard, Locking | 14.5" | 4.00" (101.60mm) | 0.300" (7.62mm) | 1.208' (368.30mm) | Free Hanging (In-Line) | 120 lbs (54.43 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | |||
10,760 In Stock | 1 : $1.00000 Bulk | Bulk | Active | Standard, Locking | 11.5" | 3.00" (76.20mm) | 0.190" (4.83mm) | 0.958' (292.10mm, 11.50") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | |||
9,590 In Stock | 1 : $1.75000 Bulk | Bulk | Active | Standard, Locking | 14.5" | 4.00" (101.60mm) | 0.300" (7.62mm) | 1.208' (368.30mm) | Free Hanging (In-Line) | 120 lbs (54.43 kg) | Weather Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
1,349 In Stock | 1 : $1.08000 Bulk | Bulk | Active | Standard, Locking | 11.5" | 3.00" (76.20mm) | 0.190" (4.83mm) | 0.958' (292.10mm, 11.50") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | Weather Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
900 In Stock | 1 : $1.03000 Bulk | Bulk | Active | Standard, Locking | 12.5" | 3.20" (81.28mm) | 0.225" (5.70mm) | 1.033' (315.00mm) | Free Hanging (In-Line) | 70 lbs (31.75 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | |||
200 In Stock | 100 : $1.29890 Bulk | Bulk | Active | Standard, Locking | 14.5" | 4.00" (101.60mm) | 0.300" (7.62mm) | 1.208' (368.30mm) | Free Hanging (In-Line) | 120 lbs (54.43 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - |