Cable Supports and Fasteners
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,898 In Stock | 1 : $0.18000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.118" (3.00mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.256" (6.50mm) | - | 0.150" (3.81mm) | - | UL94 V-2 | - | - | |||
1,368 In Stock | 1 : $0.24000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.177" (4.50mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.394" (10.00mm) | - | 0.213" (5.40mm) | - | UL94 V-2 | - | - | |||
2,800 In Stock | 1 : $0.87000 Bulk | Bulk | Active | Clip, Wire Saddle | - | - | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.374" (9.50mm) | 0.374" (9.50mm) | 0.224" (5.70mm) | - | - | UL94 V-2 | - | - | |||
1,159 In Stock | 1 : $0.87000 Bulk | Bulk | Active | Clip, Wire Saddle | - | 0.366" L x 0.236" H (9.20mm x 6.00mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.500" (12.70mm) | 0.500" (12.70mm) | 0.563" (14.30mm) | - | - | UL94 V-2 | - | - | |||
2,204 In Stock | 1 : $0.93000 Bulk | Bulk | Active | Clip, Wire Saddle | - | - | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.346" (8.79mm) | 0.421" (10.70mm) | 0.331" (8.40mm) | - | - | UL94 V-2 | - | - | |||
9,090 In Stock | 1 : $0.95000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.177" ~ 0.217" (4.50mm ~ 5.50mm) | Fastener | Aluminum | Silver | 0.809" (20.55mm) | 0.409" (10.40mm) | 0.303" (7.70mm) | 0.169" (4.29mm) | 0.031" (0.80mm) | - | - | - | |||
119 In Stock | 1 : $1.81000 Bulk | - | Bulk | Active | Clamp, P-Type | Grounding | 0.181" ~ 0.209" (4.60mm ~ 5.30mm) | Fastener | Polyamide (PA), Nylon, Metallized Film | Silver | - | 0.374" (9.50mm) | - | 0.169" (4.29mm) | 0.043" (1.10mm) | - | - | Flame Retardant | ||
183 In Stock | 1 : $1.89000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.217" ~ 0.256" (5.50mm ~ 6.50mm) | Fastener | Aluminum | Silver | 0.921" (23.40mm) | 0.409" (10.40mm) | 0.354" (8.99mm) | 0.169" (4.29mm) | 0.031" (0.80mm) | - | - | - | |||
134 In Stock | 1 : $1.89000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.256" ~ 0.295" (6.50mm ~ 7.50mm) | Fastener | Aluminum | Silver | 0.976" (24.80mm) | 0.409" (10.40mm) | 0.252" (6.40mm) | 0.169" (4.29mm) | 0.031" (0.80mm) | - | - | - | |||
903 In Stock | 1 : $1.98000 Bulk | - | Bulk | Active | Clamp, P-Type | Grounding | 0.220" ~ 0.268" (5.60mm ~ 6.80mm) | Fastener | Polyamide (PA), Nylon, Metallized Film | Silver | - | 0.374" (9.50mm) | - | 0.169" (4.29mm) | 0.043" (1.10mm) | - | - | Flame Retardant | ||
180 In Stock | 1 : $2.12000 Bulk | Bulk | Active | Clamp, Flat | Locking | - | Adhesive, Fastener | Polyamide (PA66), Nylon 6/6 | Gray | 1.378" (35.00mm) | 1.000" (25.40mm) | - | 0.146" (3.70mm) | - | UL94 V-2 | - | - | |||
1,557 In Stock | 1 : $0.24000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.244" (6.20mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.366" (9.30mm) | - | 0.197" (5.00mm) | - | UL94 V-2 | - | - | |||
1,189 In Stock | 1 : $0.28000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.354" (9.00mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.374" (9.50mm) | - | 0.189" (4.80mm) | - | UL94 V-2 | - | - | |||
1,517 In Stock | 1 : $0.56000 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.543" (13.80mm) | Fir Tree, Blind Hole | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.654" (42.00mm) | - | - | UL94 V-2 | - | - | |||
1,048 In Stock | 1 : $0.77000 Bulk | Bulk | Active | Clip, Wire Saddle | - | - | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 0.354" (9.00mm) | 0.157" (4.00mm) | 0.287" (7.30mm) | 0.118" (3.00mm) | - | UL94 V-2 | - | - | |||
1,968 In Stock | 1 : $0.89000 Bulk | Bulk | Active | Clip, P-Type | - | 0.173" (4.40mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.630" (16.00mm) | 0.614" (15.60mm) | 0.252" (6.40mm) | - | - | UL94 V-2 | - | - | |||
126 In Stock | 1 : $1.64000 Bulk | Bulk | Active | Clamp, Flat | Locking | - | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 1.791" (45.50mm) | 0.748" (19.00mm) | 0.350" (8.89mm) | 0.157" (4.00mm) | - | UL94 V-2 | - | - | |||
197 In Stock | 1 : $1.89000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.315" ~ 0.354" (8.00mm ~ 9.00mm) | Fastener | Aluminum | Silver | 1.035" (26.30mm) | 0.409" (10.40mm) | 0.457" (11.60mm) | 0.169" (4.29mm) | 0.031" (0.80mm) | - | - | - | |||
101 In Stock | 1 : $1.98000 Bulk | - | Bulk | Active | Clamp, P-Type | Grounding | 0.291" ~ 0.331" (7.40mm ~ 8.40mm) | Fastener | Polyamide (PA), Nylon, Metallized Film | Silver | - | 0.374" (9.50mm) | - | 0.169" (4.29mm) | 0.043" (1.10mm) | - | - | Flame Retardant | ||
401 In Stock | 1 : $2.15000 Bulk | - | Bulk | Active | Clamp, P-Type | Grounding | 0.378" ~ 0.433" (9.60mm ~ 11.00mm) | Fastener | Polyamide (PA), Nylon, Metallized Film | Silver | - | 0.374" (9.50mm) | - | 0.169" (4.29mm) | 0.043" (1.10mm) | - | - | Flame Retardant | ||
197 In Stock | 1 : $2.84000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.374" ~ 0.433" (9.50mm ~ 11.00mm) | Fastener | Aluminum | Silver | 1.179" (29.95mm) | 0.413" (10.50mm) | 0.577" (14.65mm) | 0.169" (4.29mm) | 0.031" (0.80mm) | - | - | - | |||
258 In Stock | 1 : $3.79000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.472" ~ 0.551" (12.00mm ~ 14.00mm) | Fastener | Aluminum | Silver | 1.362" (34.60mm) | 0.410" (10.41mm) | 0.730" (18.54mm) | 0.169" (4.29mm) | 0.031" (0.80mm) | - | - | - | |||
382 In Stock | 1 : $4.26000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.571" ~ 0.650" (14.50mm ~ 16.50mm) | Fastener | Aluminum | Silver | 1.512" (38.40mm) | 0.410" (10.41mm) | 0.840" (21.34mm) | 0.169" (4.29mm) | 0.031" (0.80mm) | - | - | - | |||
963 In Stock | 1 : $0.24000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.138" (3.50mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.248" (6.30mm) | - | 0.146" (3.70mm) | - | UL94 V-2 | - | - | |||
741 In Stock | 1 : $0.73000 Bulk | Bulk | Active | Clip, Flat C-Type | - | - | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.063" (27.00mm) | 0.591" (15.00mm) | 0.346" (8.80mm) | - | - | UL94 V-2 | - | - |