Cable Supports and Fasteners

Results: 8
Packaging
BagBulk
Product Status
ActiveObsolete
Opening Size
0.335" ~ 0.492" (8.50mm ~ 12.50mm)0.492" ~ 0.531" (12.50mm ~ 13.50mm)0.539" ~ 0.579" (13.70mm ~ 14.70mm)0.827" ~ 0.984" (21.00mm ~ 25.00mm)
Mounting Type
-Arrowhead, Cupped
Length
0.866" (22.00mm)0.874" (22.20mm)1.020" (25.91mm)1.071" (27.20mm)1.445" (36.70mm)
Height
0.590" (14.99mm)0.685" (17.40mm)0.724" (18.40mm)0.768" (19.50mm)0.827" (21.00mm)0.906" (23.00mm)1.200" (30.48mm)1.339" (34.00mm)
Panel Hole Size
0.248" (6.30mm)-
Material Flammability Rating
UL94 HBUL94 V-2
Features
ConnectableConnectable, Impact Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
151-00096
151-00096
CBL CLIP U-TYPE BLACK ARROWHEAD
HellermannTyton
0
In Stock
Check Lead Time
12,000 : $1.98499
Bulk
Bulk
ActiveClip, U-TypeOpen0.335" ~ 0.492" (8.50mm ~ 12.50mm)Arrowhead, CuppedPolyamide (PA66), Nylon 6/6Black0.874" (22.20mm)0.394" (10.00mm)0.724" (18.40mm)0.248" (6.30mm)-UL94 HB-Connectable, Impact Resistant
151-14603
151-14603
CBL CLIP U-TYPE BLACK
HellermannTyton
0
In Stock
Check Lead Time
12,000 : $2.16561
Bulk
Bulk
ActiveClip, U-TypeOpen0.827" ~ 0.984" (21.00mm ~ 25.00mm)-Polyamide (PA66), Nylon 6/6Black1.445" (36.70mm)0.394" (10.00mm)1.200" (30.48mm)--UL94 V-2-Connectable
151-14500
151-14500
CBL CLIP U-TYPE BLACK ARROWHEAD
HellermannTyton
0
In Stock
Check Lead Time
100 : $2.34800
Bag
Bag
ActiveClip, U-TypeOpen0.539" ~ 0.579" (13.70mm ~ 14.70mm)Arrowhead, CuppedPolyamide (PA66), Nylon 6/6Black1.071" (27.20mm)0.394" (10.00mm)0.906" (23.00mm)0.248" (6.30mm)-UL94 HB-Connectable, Impact Resistant
151-14130
151-14130
CBL CLIP U-TYPE BLACK ARROWHEAD
HellermannTyton
0
In Stock
Obsolete
Bulk
ObsoleteClip, U-TypeOpen0.492" ~ 0.531" (12.50mm ~ 13.50mm)Arrowhead, CuppedPolyamide (PA66), Nylon 6/6Black1.020" (25.91mm)0.394" (10.00mm)0.827" (21.00mm)0.248" (6.30mm)-UL94 V-2-Connectable
151-14132
151-14132
CBL CLIP U-TYPE BLACK
HellermannTyton
0
In Stock
Obsolete
Bulk
ObsoleteClip, U-TypeOpen0.492" ~ 0.531" (12.50mm ~ 13.50mm)-Polyamide (PA66), Nylon 6/6Black1.020" (25.91mm)0.394" (10.00mm)0.685" (17.40mm)--UL94 V-2-Connectable
CBL CLIP U-TYPE BLACK
151-14400
CBL CLIP U-TYPE BLACK
HellermannTyton
0
In Stock
Obsolete
Bulk
ObsoleteClip, U-TypeOpen0.335" ~ 0.492" (8.50mm ~ 12.50mm)-Polyamide (PA66), Nylon 6/6Black0.866" (22.00mm)0.394" (10.00mm)0.590" (14.99mm)--UL94 HB-Connectable, Impact Resistant
CBL CLIP U-TYPE BLACK
151-14502
CBL CLIP U-TYPE BLACK
HellermannTyton
0
In Stock
Obsolete
Bulk
ObsoleteClip, U-TypeOpen0.539" ~ 0.579" (13.70mm ~ 14.70mm)-Polyamide (PA66), Nylon 6/6Black1.071" (27.20mm)0.394" (10.00mm)0.768" (19.50mm)--UL94 HB-Connectable, Impact Resistant
151-14601
151-14601
CBL CLIP U-TYPE BLACK ARROWHEAD
HellermannTyton
0
In Stock
Obsolete
Bulk
ObsoleteClip, U-TypeOpen0.827" ~ 0.984" (21.00mm ~ 25.00mm)Arrowhead, CuppedPolyamide (PA66), Nylon 6/6Black1.445" (36.70mm)0.394" (10.00mm)1.339" (34.00mm)0.248" (6.30mm)-UL94 V-2-Connectable
Showing
of 8

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.