Cable and Cord Grips

Results: 8
Outside Cable Diameter (Min)
0.079" (2.00mm)0.157" (4.00mm)0.354" (9.00mm)0.551" (14.00mm)
Outside Cable Diameter (Max)
0.236" (6.00mm)0.354" (9.00mm)0.630" (16.00mm)0.984" (25.00mm)
Thread Size
1" NPT1/2" NPT3/4" NPT3/8" NPT
Color
BlackGray
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outside Cable Diameter (Min)
Outside Cable Diameter (Max)
Thread Size
Thread Length
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
Operating Temperature
MFG_S2212
S2212
CABLE GLAND 4-9MM 1/2NPT POLY
LAPP
2,349
In Stock
1 : $4.55000
Bulk
Bulk
ActiveCable Gland0.157" (4.00mm)0.354" (9.00mm)1/2" NPT0.591" (15.00mm)--Polyamide (PA), Nylon-BlackIP68 - Dust Tight, Waterproof; NEMA 1, 12-40°C ~ 100°C
MFG_S2134
S2238
CABLE GLAND 2-6MM 3/8NPT POLY
LAPP
7,239
In Stock
1 : $4.02000
Bulk
Bulk
ActiveCable Gland0.079" (2.00mm)0.236" (6.00mm)3/8" NPT0.591" (15.00mm)--Polyamide (PA), Nylon-BlackIP68 - Dust Tight, Waterproof; NEMA 1, 12-40°C ~ 100°C
MFG_S1101
S1212
CABLE GLAND 4-9MM 1/2NPT POLY
LAPP
1,040
In Stock
1 : $4.55000
Bulk
Bulk
ActiveCable Gland0.157" (4.00mm)0.354" (9.00mm)1/2" NPT0.591" (15.00mm)--Polyamide (PA), Nylon-GrayIP68 - Dust Tight, Waterproof; NEMA 1, 12-40°C ~ 100°C
MFG_S1101
S1234
CABLE GLAND 9-16MM 3/4NPT POLY
LAPP
1,920
In Stock
1 : $8.43000
Bulk
Bulk
ActiveCable Gland0.354" (9.00mm)0.630" (16.00mm)3/4" NPT0.591" (15.00mm)--Polyamide (PA), Nylon-GrayIP68 - Dust Tight, Waterproof; NEMA 1, 12-40°C ~ 100°C
MFG_S2134
S2234
CABLE GLAND 9-16MM 3/4NPT POLY
LAPP
78
In Stock
1 : $7.67000
Bulk
Bulk
ActiveCable Gland0.354" (9.00mm)0.630" (16.00mm)3/4" NPT0.591" (15.00mm)--Polyamide (PA), Nylon-BlackIP68 - Dust Tight, Waterproof; NEMA 1, 12-40°C ~ 100°C
MFG_S1101
S1238
CABLE GLAND 2-6MM 3/8NPT POLY
LAPP
80
In Stock
1 : $4.19000
Bulk
Bulk
ActiveCable Gland0.079" (2.00mm)0.236" (6.00mm)3/8" NPT0.591" (15.00mm)--Polyamide (PA), Nylon-GrayIP68 - Dust Tight, Waterproof; NEMA 1, 12-40°C ~ 100°C
MFG_S2201
S2201
CABLE GLAND 14-24.9MM 1NPT POLY
LAPP
50
In Stock
1 : $15.24000
Bulk
Bulk
ActiveCable Gland0.551" (14.00mm)0.984" (25.00mm)1" NPT0.591" (15.00mm)--Polyamide (PA), Nylon-BlackIP68 - Dust Tight, Waterproof; NEMA 1, 12-40°C ~ 100°C
MFG_S1201
S1201
CABLE GLAND 14-24.9MM 1NPT POLY
LAPP
24
In Stock
1 : $15.24000
Bulk
Bulk
ActiveCable Gland0.551" (14.00mm)0.984" (25.00mm)1" NPT0.591" (15.00mm)--Polyamide (PA), Nylon-GrayIP68 - Dust Tight, Waterproof; NEMA 1, 12-40°C ~ 100°C
Showing
of 8

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.