Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Cable Diameter
Thread Size
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
CG-NPT-x/x-1-BK,CG-M25-1-BK
CG-NPT-1/2-1-BK
CABLE GLAND 5-9MM 1/2NPT NYLON
Essentra Components
16,206
In Stock
1 : $1.92000
Bulk
Bulk
ActiveCable Gland0.20" ~ 0.35" (5.0mm ~ 9.0mm)1/2" NPT-0.875" (22.2mm), 7/8"NylonSealing Gland, Sealing NutBlackIP68 - Dust Tight, Waterproof
37284
CG-NPT-1/2-3-BK
CABLE GLAND 10-14MM 1/2NPT NYLON
Essentra Components
3,118
In Stock
1 : $2.89000
Bulk
Bulk
ActiveCable Gland0.39" ~ 0.55" (10.0mm ~ 14.0mm)1/2" NPT-0.875" (22.2mm), 7/8"NylonSealing Gland, Sealing NutBlackIP68 - Dust Tight, Waterproof
37284
CG-NPT-3/8-2-BK
CABLE GLAND 5-10MM 3/8NPT NYLON
Essentra Components
816
In Stock
1 : $2.38000
Bulk
Bulk
ActiveCable Gland0.20" ~ 0.39" (5.0mm ~ 10.0mm)3/8" NPT-0.669" (17.0mm)NylonSealing Gland, Sealing NutBlackIP68 - Dust Tight, Waterproof
37284
CG-NPT-1/2-2-BK
CABLE GLAND 7-12MM 1/2NPT NYLON
Essentra Components
589
In Stock
1 : $3.13000
Bulk
Bulk
ActiveCable Gland0.28" ~ 0.47" (7.0mm ~ 12.0mm)1/2" NPT-0.875" (22.2mm), 7/8"NylonSealing Gland, Sealing NutBlackIP68 - Dust Tight, Waterproof
37284
CG-NPT-3/4-2-BK
CABLE GLAND 14-18MM 3/4NPT NYLON
Essentra Components
298
In Stock
1 : $4.34000
Bulk
Bulk
ActiveCable Gland0.55" ~ 0.71" (14.0mm ~ 18.0mm)3/4" NPT-1.067" (27.1mm)NylonSealing Gland, Sealing NutBlackIP68 - Dust Tight, Waterproof
37284
CG-NPT-3/8-1-BK
CABLE GLAND 3-7MM 3/8NPT NYLON
Essentra Components
109
In Stock
1 : $2.38000
Bulk
Bulk
ActiveCable Gland0.12" ~ 0.28" (3.0mm ~ 7.0mm)3/8" NPT-0.669" (17.0mm)NylonSealing Gland, Sealing NutBlackIP68 - Dust Tight, Waterproof
CG-NPT-x/x-1-BK,CG-M25-1-BK
CG-NPT-3/4-1-BK
CABLE GLAND 9-16MM 3/4NPT NYLON
Essentra Components
0
In Stock
1 : $4.33000
Bulk
Bulk
ActiveCable Gland0.35" ~ 0.63" (9.0mm ~ 16.0mm)3/4" NPT-1.067" (27.1mm)NylonSealing Gland, Sealing NutBlackIP68 - Dust Tight, Waterproof
37284
CG-NPT-1-1-BK
CABLE GLAND 12-20MM 1NPT NYLON
Essentra Components
8
In Stock
1 : $6.69000
Bulk
Bulk
ActiveCable Gland0.47" ~ 0.79" (12.0mm ~ 20.0mm)1" NPT-1.350" (34.3mm)NylonO-Ring, Sealing Gland, Sealing NutBlackIP68 - Dust Tight, Waterproof
37284
CG-NPT-1-2-BK
CABLE GLAND 19-25MM 1NPT NYLON
Essentra Components
27
In Stock
1 : $6.69000
Bulk
Bulk
ActiveCable Gland0.75" ~ 0.98" (19.0mm ~ 25.0mm)1" NPT-1.350" (34.3mm)NylonO-Ring, Sealing Gland, Sealing NutBlackIP68 - Dust Tight, Waterproof
Showing
of 9

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.