Cable and Cord Grips

Results: 5
Outside Cable Diameter (Min)
0.059" (1.50mm)0.157" (4.00mm)0.394" (10.00mm)
Outside Cable Diameter (Max)
0.256" (6.50mm)0.346" (8.80mm)0.669" (16.99mm)0.709" (18.01mm)
Thread Size
1 1/16-187/16-289/16-2411/16-2415/16-20
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outside Cable Diameter (Min)
Outside Cable Diameter (Max)
Thread Size
Thread Length
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
Operating Temperature
RTS0L-10CG
RTS0L-10CG
CABLE GRIP 4-9MM THERMOPL
Amphenol Sine Systems Corp
0
In Stock
Check Lead Time
300 : $11.40243
Box
Box
ActiveCable Grip0.157" (4.00mm)0.346" (8.80mm)9/16-24---Thermoplastic-Black--
RTS0L-8CG
RTS0L-8CG
CABLE GRIP 10-18MM THERMOPL
Amphenol Sine Systems Corp
0
In Stock
Check Lead Time
300 : $11.61460
Box
Box
ActiveCable Grip0.059" (1.50mm)0.256" (6.50mm)7/16-28---Thermoplastic-Black--
RTS0L-12CG
RTS0L-12CG
CABLE GRIP 4-9MM THERMOPL
Amphenol Sine Systems Corp
0
In Stock
Check Lead Time
300 : $11.64110
Box
Box
ActiveCable Grip0.157" (4.00mm)0.346" (8.80mm)11/16-24---Thermoplastic-Black--
RTS0L-16CG
RTS0L-16CG
CABLE GRIP 6-14MM THERMOPL
Amphenol Sine Systems Corp
0
In Stock
Check Lead Time
300 : $12.64877
Box
Box
ActiveCable Grip0.394" (10.00mm)0.669" (16.99mm)15/16-20---Thermoplastic-Black--
RTS0L-18CG
RTS0L-18CG
CABLE GRIP 10-17MM THERMOPL
Amphenol Sine Systems Corp
0
In Stock
Check Lead Time
300 : $14.67213
Box
Box
ActiveCable Grip0.394" (10.00mm)0.709" (18.01mm)1 1/16-18---Thermoplastic-Black--
Showing
of 5

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.