if (Model.NotificationsEnabled) { }

Cable and Cord Grips

Results: 742
Stocking Options
Environmental Options
Media
Exclude
742Results
Applied FiltersRemove All

Showing
of 742
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outside Cable Diameter (Min)
Outside Cable Diameter (Max)
Thread Size
Thread Length
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
Operating Temperature
50.112/EMV/R
50.112/EMV/R
CABLE GLND 5-13MM 1/2" NPT BRASS
Jacob GmbH
830
In Stock
1 : $9.51000
Bag
Bag
Active
Cable Gland
0.197" (5.00mm)
0.512" (13.00mm)
1/2" NPT
0.394" (10.00mm)
-
-
Brass, Nickel Plated
O-Ring, Seal
Silver
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
50.620 M/EMV
50.620 M/EMV
CABLE GLAND 9-13MM M20 BRASS
Jacob GmbH
818
In Stock
1 : $9.59000
Bag
Bag
Active
Cable Gland
0.354" (9.00mm)
0.512" (13.00mm)
M20x1.5
0.236" (6.00mm)
-
-
Brass, Nickel Plated
O-Ring, Seal
Silver
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
50.620M/EMV/L
50.620M/EMV/L
CABLE GLAND 9-13MM M20 BRASS
Jacob GmbH
630
In Stock
1 : $10.03000
Bag
Bag
Active
Cable Gland
0.354" (9.00mm)
0.512" (13.00mm)
M20x1.5
0.394" (10.00mm)
-
-
Brass, Nickel Plated
O-Ring, Seal
Silver
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
50.650 M/EMV
50.650 M/EMV
CABLE GLAND 24-35MM M50 BRASS
Jacob GmbH
466
In Stock
1 : $61.41000
Bag
Bag
Active
Cable Gland
0.945" (24.00mm)
1.378" (35.00mm)
M50x1.5
0.354" (9.00mm)
-
-
Brass, Nickel Plated
O-Ring, Seal
Silver
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
50.620 PA7035
50.620 PA7035
CABLE GLAND 8-13MM M20 POLYAMIDE
Jacob GmbH
1,374
In Stock
1 : $1.96000
Bag
Bag
Active
Cable Gland
0.315" (8.00mm)
0.512" (13.00mm)
M20x1.5
0.315" (8.00mm)
-
-
Polyamide (PA6), Nylon 6
Sealing Ring
Gray
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
50007M12BS7035
50007M12BS7035
CABLE GLAND 3-6.5MM M12 POLYAMID
Jacob GmbH
209
In Stock
1 : $2.00000
Bag
Bag
Active
Cable Gland
0.118" (3.00mm)
0.256" (6.50mm)
M12x1.5
0.315" (8.00mm)
-
-
Polyamide (PA6), Nylon 6
Strain Relief
Gray
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
50007M12BSSW
50007M12BSSW
CABLE GLAND 3-6.5MM M12 POLYAMID
Jacob GmbH
104
In Stock
1 : $2.00000
Bag
Bag
Active
Cable Gland
0.118" (3.00mm)
0.256" (6.50mm)
M12x1.5
0.315" (8.00mm)
-
-
Polyamide (PA6), Nylon 6
Strain Relief
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
50.007-PABSSW.jpg
50.007 PABSSW
CABLE GLAND 3-6.5MM PG7 POLYAMID
Jacob GmbH
112
In Stock
1 : $2.10000
Bag
Bag
Active
Cable Gland
0.118" (3.00mm)
0.256" (6.50mm)
PG7
0.315" (8.00mm)
-
-
Polyamide (PA6), Nylon 6
Strain Relief
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
50.134 PA/SW
50.134 PA/SW
CABLE GLAND 14-18.01MM 3/4" NPT
Jacob GmbH
237
In Stock
1 : $2.34000
Bag
Bag
Active
Cable Gland
0.551" (14.00mm)
0.709" (18.01mm)
3/4" NPT
0.591" (15.00mm)
-
-
Polyamide (PA6), Nylon 6
Sealing Ring
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
50011M16BSSW.jpg
50011M16BSSW
CABLE GLAND 5-10MM M16 POLYAMIDE
Jacob GmbH
1,348
In Stock
1 : $2.56000
Bag
Bag
Active
Cable Gland
0.197" (5.00mm)
0.394" (10.00mm)
M16x1.5
0.591" (15.00mm)
-
-
Polyamide (PA6), Nylon 6
Strain Relief
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
50.007
50.007
CABLE GLAND 3-6.5MM PG7 BRASS
Jacob GmbH
226
In Stock
1 : $6.41000
Bag
Bag
Active
Cable Gland
0.118" (3.00mm)
0.256" (6.50mm)
PG7
0.197" (5.00mm)
-
-
Brass, Nickel Plated
O-Ring, Seal
Silver
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
50.009
50.009
CABLE GLAND 4-8MM PG9 BRASS
Jacob GmbH
348
In Stock
1 : $6.63000
Bag
Bag
Active
Cable Gland
0.157" (4.00mm)
0.315" (8.00mm)
PG9
0.236" (6.00mm)
-
-
Brass, Nickel Plated
O-Ring, Seal
Silver
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
50.612M/EMV/L
50.612M/EMV/L
CABLE GLAND 3-6MM M12 BRASS
Jacob GmbH
201
In Stock
1 : $7.22000
Bag
Bag
Active
Cable Gland
0.118" (3.00mm)
0.236" (6.00mm)
M12x1.5
0.394" (10.00mm)
-
-
Brass, Nickel Plated
O-Ring, Seal
Silver
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
K345-1025-00
K345-1025-00
CABLE GLAND 3-8MM M25 POLYAMIDE
Jacob GmbH
131
In Stock
1 : $8.11000
Bag
Bag
Active
Cable Gland
0.118" (3.00mm)
0.315" (8.00mm)
M25x1.5
0.315" (8.00mm)
-
-
Polyamide (PA6), Nylon 6
Sealing Ring
Gray
IP65 - Dust Tight, Water Resistant
-40°C ~ 70°C
50.616 M/EMV
50.616 M/EMV
CABLE GLAND 5-9MM M16 BRASS
Jacob GmbH
200
In Stock
1 : $8.24000
Bag
Bag
Active
Cable Gland
0.197" (5.00mm)
0.354" (9.00mm)
M16x1.5
0.197" (5.00mm)
-
-
Brass, Nickel Plated
O-Ring, Seal
Silver
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
50.632 M/EMV
50.632 M/EMV
CABLE GLAND 14-20MM M32 BRASS
Jacob GmbH
203
In Stock
1 : $22.88000
Bag
Bag
Active
Cable Gland
0.551" (14.00mm)
0.787" (20.00mm)
M32x1.5
0.315" (8.00mm)
-
-
Brass, Nickel Plated
O-Ring, Seal
Silver
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
50.625 M/EMVD
50.625 M/EMVD
CABLE GLAND 11-16MM M25 BRASS
Jacob GmbH
428
In Stock
1 : $24.79000
Bag
Bag
Active
Cable Gland
0.433" (11.00mm)
0.630" (16.00mm)
M25x1.5
0.276" (7.00mm)
-
-
Brass, Nickel Plated
O-Ring, Seal
Silver
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
50.007 PA
50.007 PA
CABLE GLAND 3-6.5MM PG7 POLYAMID
Jacob GmbH
453
In Stock
1 : $1.75000
Bag
Bag
Active
Cable Gland
0.118" (3.00mm)
0.256" (6.50mm)
PG7
0.315" (8.00mm)
-
-
Polyamide (PA6), Nylon 6
Sealing Ring
Gray
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
50.013 PA7035
50.013 PA7035
CABLE GLAND 6-12MM PG13.5
Jacob GmbH
660
In Stock
1 : $1.86000
Bag
Bag
Active
Cable Gland
0.236" (6.00mm)
0.472" (12.00mm)
PG13.5
0.354" (9.00mm)
-
-
Polyamide (PA6), Nylon 6
Sealing Ring
Gray
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
50.138 PA/SW
50.138 PA/SW
CABLE GLAND 5-10MM 3/8" NPT
Jacob GmbH
274
In Stock
1 : $1.86000
Bag
Bag
Active
Cable Gland
0.197" (5.00mm)
0.394" (10.00mm)
3/8" NPT
0.591" (15.00mm)
-
-
Polyamide (PA6), Nylon 6
Sealing Ring
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
50.11213PAR7035
50.11213PAR7035
CABLE GLAND 5-9MM 1/2" NPT
Jacob GmbH
120
In Stock
1 : $2.00000
Bag
Bag
Active
Cable Gland
0.197" (5.00mm)
0.354" (9.00mm)
1/2" NPT
0.571" (14.50mm)
-
-
Polyamide (PA6), Nylon 6
Sealing Ring
Gray
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
50.013 PASW15
50.013 PASW15
CABLE GLAND 6-12MM PG13.5
Jacob GmbH
221
In Stock
1 : $2.53000
Bag
Bag
Active
Cable Gland
0.236" (6.00mm)
0.472" (12.00mm)
PG13.5
0.591" (15.00mm)
-
-
Polyamide (PA6), Nylon 6
Sealing Ring
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
50.134PAR7035
50.134PAR7035
CABLE GLAND 9-16MM 3/4" NPT
Jacob GmbH
247
In Stock
1 : $2.56000
Bag
Bag
Active
Cable Gland
0.354" (9.00mm)
0.630" (16.00mm)
3/4" NPT
0.591" (15.00mm)
-
-
Polyamide (PA6), Nylon 6
Sealing Ring
Gray
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
50013PABS7035
50013PABS7035
CABLE GLAND 6-12MM PG13.5
Jacob GmbH
174
In Stock
1 : $3.26000
Bag
Bag
Active
Cable Gland
0.236" (6.00mm)
0.472" (12.00mm)
PG13.5
0.354" (9.00mm)
-
-
Polyamide (PA6), Nylon 6
Strain Relief
Gray
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
50.632 PA7035L
50.632 PA7035L
CABLE GLAND 15-21MM M32 POLYAMID
Jacob GmbH
169
In Stock
1 : $5.45000
Bag
Bag
Active
Cable Gland
0.591" (15.00mm)
0.827" (21.00mm)
M32x1.5
0.591" (15.00mm)
-
-
Polyamide (PA6), Nylon 6
Sealing Ring
Gray
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
Showing
of 742

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.