Cable and Cord Grips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,863 In Stock | 1 : $1.99000 Bulk | - | Bulk | Active | Cable Grip | 0.170" (4.32mm) | 0.450" (11.43mm) | 1/2" NPT | 0.620" (15.75mm) | - | 0.875" (22.2mm), 7/8" | Polyamide (PA66), Nylon 6/6 | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 115°C | ||
14,990 In Stock | 1 : $2.35000 Box | Box | Active | Cable Grip | 0.170" (4.32mm) | 0.450" (11.43mm) | 1/2" NPT | 0.610" (15.50mm) | - | 0.875" (22.2mm), 7/8" | Polyamide (PA66), Nylon 6/6 | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 115°C | |||
2,499 In Stock | 1 : $2.72000 Bulk | - | Bulk | Active | Cable Grip | 0.230" (5.84mm) | 0.546" (13.87mm) | 1/2" NPT | 0.620" (15.75mm) | - | 0.875" (22.2mm), 7/8" | Polyamide (PA66), Nylon 6/6 | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 115°C | ||
664 In Stock | 1 : $2.95000 Box | Box | Active | Cable Grip | 0.260" (6.60mm) | 0.545" (13.84mm) | 1/2" NPT | 0.440" (11.18mm) | - | 0.875" (22.2mm), 7/8" | Polyamide (PA66), Nylon 6/6 | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 115°C |