Buzzer Elements, Piezo Benders

Results: 7
Packaging
BagBulk
Frequency
600 Hz2.6 kHz2.9 kHz4.5 kHz4.6 kHz6.4 kHz6.5 kHz
Voltage - Input (Max)
20V p-p30V p-p
Type
FeedbackStandard
Impedance
250 Ohms300 Ohms350 Ohms400 Ohms500 Ohms1 kOhms
Capacitance @ Frequency
10000pF @ 1kHz13000pF @ 120Hz16000pF @ 1kHz25000pF @ 1kHz30000pF @ 1kHz70000pF @ 120Hz
Size / Dimension
0.787" Dia (20.00mm)1.063" Dia (27.00mm)1.378" Dia (35.00mm)1.732" Dia (44.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Voltage - Input (Max)
Type
Impedance
Capacitance @ Frequency
Operating Temperature
Size / Dimension
Termination
CEB-20D64
CEB-20D64
BUZZER ELEMENT STD 6.5KHZ 20MM
CUI Devices
6,987
In Stock
1 : $1.68000
Bag
Bag
Active6.5 kHz30V p-pStandard350 Ohms13000pF @ 120Hz-20°C ~ 70°C0.787" Dia (20.00mm)Wire Leads
CEB-27D44
CEB-27D44
BUZZER ELEMENT STD 4.6KHZ 27MM
CUI Devices
7,995
In Stock
1 : $1.68000
Bag
Bag
Active4.6 kHz30V p-pStandard250 Ohms16000pF @ 1kHz-20°C ~ 70°C1.063" Dia (27.00mm)Wire Leads
CEB-20FD64
CEB-20FD64
BUZZER ELEMENT FDBK 6.4KHZ 20MM
CUI Devices
7,750
In Stock
1 : $2.07000
Bag
Bag
Active6.4 kHz30V p-pFeedback400 Ohms10000pF @ 1kHz-20°C ~ 70°C0.787" Dia (20.00mm)Wire Leads
CEB-35D26
CEB-35D26
BUZZER ELEMENT STD 2.6KHZ 35MM
CUI Devices
1,374
In Stock
1 : $2.45000
Bag
Bag
Active2.6 kHz30V p-pStandard300 Ohms30000pF @ 1kHz-20°C ~ 70°C1.378" Dia (35.00mm)Wire Leads
CEB-35FD29
CEB-35FD29
BUZZER ELEMENT FDBK 2.9KHZ 35MM
CUI Devices
1,445
In Stock
1 : $2.67000
Bag
Bag
Active2.9 kHz30V p-pFeedback500 Ohms25000pF @ 1kHz-20°C ~ 70°C1.378" Dia (35.00mm)Wire Leads
CEB-44D06
CEB-44D06
BUZZER ELEMENT STD 600HZ 44MM
CUI Devices
293
In Stock
1 : $2.80000
Bag
Bag
Active600 Hz20V p-pStandard1 kOhms70000pF @ 120Hz-20°C ~ 70°C1.732" Dia (44.00mm)Wire Leads
CEB-27FD44
CEB-27FD44
BUZZER ELEMENT FDBK 4.5KHZ 27MM
CUI Devices
0
In Stock
1,174
Marketplace
Check Lead Time
67 : $1.61119
Bulk
1,200 : $1.34913
Bag
Bulk
Bag
Active4.5 kHz30V p-pFeedback500 Ohms16000pF @ 1kHz-20°C ~ 70°C1.063" Dia (27.00mm)Wire Leads
Showing
of 7

Buzzer Elements, Piezo Benders


Buzzer element products, also known as "benders," are composed of two conductive electrodes sandwiching a piezoelectric material, which exhibits a mechanical deflection when subject to an electric field; or conversely produces an electrical signal when subject to mechanical strain. Products of this type are primarily used to form compact audio signaling devices, often by attachment to the wall of a device's enclosure, which aids transmission of the vibrations produced by applying an electrical signal to the buzzer element into the surrounding air.