Buffers, Drivers, Receivers, Transceivers

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-UQFN RSW
SN74AVC2T245RSWR
IC TRANSLTR BIDIRECTIONAL 10UQFN
Texas Instruments
348,176
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.62600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
1
2
-
3-State
12mA, 12mA
1.2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
CAVCH4T245MRSVREP
SN74AVC4T245RSVR
IC TRANSLATION TXRX 3.6V 16UQFN
Texas Instruments
17,136
In Stock
1 : $1.94000
Cut Tape (CT)
3,000 : $0.93549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
2
2
-
3-State
12mA, 12mA
1.2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-UFQFN
16-UQFN (2.6x1.8)
SN74AXC8T245RHLR
SN74LVC8T245RHLR
IC TRANSLATION TXRX 5.5V 24VQFN
Texas Instruments
6,120
In Stock
1 : $2.24000
Cut Tape (CT)
1,000 : $1.14549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
1
8
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (5.5x3.5)
SN74LVC1G07DPWR
SN74LVC1G07DPWR
IC BUF NON-INVERT 5.5V 4X2SON
Texas Instruments
18,987
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.16984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
Open Drain
-, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
4-XFDFN Exposed Pad
5-X2SON (0.8x0.8)
Showing
of 4

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.