Boxes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : $50.73000 Bulk | Bulk | Active | Box | 4.764" L x 1.772" W (121.00mm x 45.00mm) | 2.882" (73.20mm) | 8.45in² (54.5cm²) | - | Plastic, Polycarbonate (PC) | Black, Tan | - | DIN Rail Mount | - | UL94 V-0 | |||
3 In Stock | 1 : $44.64000 Bulk | Bulk | Active | Box | 4.764" L x 0.886" W (121.00mm x 22.50mm) | 2.882" (73.20mm) | 4.22in² (27.2cm²) | - | Plastic, Polycarbonate (PC) | Black, Tan | - | DIN Rail Mount | - | UL94 V-0 | |||
0 In Stock 107 Factory Check Lead Time | 1 : $52.95000 Bulk | Bulk | Active | Box | 4.764" L x 0.886" W (121.00mm x 22.50mm) | 2.882" (73.20mm) | 4.22in² (27.2cm²) | - | Plastic, Polycarbonate (PC) | Black, Tan | - | DIN Rail Mount | - | UL94 V-0 |