Boxes

Results: 2
Manufacturer
Bopla EnclosuresRose Enclosures
Height
2.165" (55.00mm)3.346" (85.00mm)
Color
GrayGray, Clear Cover/Door
Thickness
0.118" (3.00mm)-
Ratings
IP66, NEMA 1,2,4,4X, UL-508IP66, NEMA 4X, UL-508
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Ratings
Material Flammability Rating
33-4 inches SERIES
02215100
BOX PLASTIC GRAY 4.72"L X 3.15"W
Bopla Enclosures
106
In Stock
1 : $46.37000
Bulk
Bulk
ActiveBox4.724" L x 3.150" W (120.00mm x 80.00mm)2.165" (55.00mm)14.9in² (96cm²)Cover IncludedPlastic, PolycarbonateGray0.118" (3.00mm)WatertightIP66, NEMA 1,2,4,4X, UL-508UL94 V-2
330812090
02226100
BOX PLASTIC 4.72"L X 3.15"W
Rose Enclosures
0
In Stock
Check Lead Time
1 : $44.76000
Bulk
Bulk
ActiveBox4.724" L x 3.150" W (120.00mm x 80.00mm)3.346" (85.00mm)14.9in² (96cm²)Cover IncludedPlastic, PolycarbonateGray, Clear Cover/Door-WatertightIP66, NEMA 4X, UL-508UL94 V-2
Showing
of 2

Boxes


Box products are used to contain or enclose materials or equipment in a variety of contexts; plastic or metallic boxes suitable for constructing enclosures for electronic equipment such as guitar pedals, equipment cases for transporting tools or equipment, console style enclosures convenient for constructing operator interfaces, junction boxes for enclosing cable distribution points or providing for service access, key fob style enclosures for remote control or access applications, and others.