Results: 0
Manufacturer
3MAdafruit Industries LLCAdvantech CorpAideTekAideTekAltech CorporationAmerican Electrical Inc.Amphenol AnytekAmphenol Wilcoxon Sensing TechnologiesAnalog TechnologiesBanner Engineering CorporationBelden Inc.
Series
-*0102021002250230024002500260028003
Packaging
BagBoxBulkCaseRetail Package
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Container Type
BinBoxBox with Mounting FlangeBox, PottingCabinetCaseChassisComponent StorageConsoleEnclosureHousingJunction BoxKey FOBStomp Box
Size / Dimension
0.453" L x 0.453" W (11.50mm x 11.50mm)0.689" L x 3.543" W (17.50mm x 90.00mm)0.790" L x 0.790" W (20.01mm x 20.01mm)0.850" L x 0.550" W (21.59mm x 13.97mm)0.970" L x 0.970" W (24.64mm x 24.64mm)0.980" L x 0.790" W (24.89mm x 20.07mm)0.980" L x 0.980" W (24.89mm x 24.89mm)0.984" L x 0.787" W (25.00mm x 20.00mm)0.984" L x 0.984" W (25.00mm x 25.00mm)1.000" L x 1.000" W (25.40mm x 25.40mm)1.030" L x 1.030" W (26.16mm x 26.16mm)1.040" L x 1.040" W (26.42mm x 26.42mm)
Height
0.048" (1.23mm)0.134" (3.40mm)0.220" (5.60mm)0.335" (8.50mm)0.343" (8.71mm)0.350" (8.89mm)0.354" (9.00mm)0.375" (9.53mm)0.413" (10.50mm)0.425" (10.80mm)0.445" (11.30mm)0.450" (11.43mm)
Area (L x W)
0.20in² (1.3cm²)0.21in² (1.4cm²)0.47in² (3.0cm²)0.61in² (3.9cm²)0.90in² (5.8cm²)0.96in² (6.2cm²)1.00in² (6.5cm²)1.03in² (6.7cm²)1.06in² (6.8cm²)1.08in² (7.0cm²)1.16in² (7.5cm²)1.19in² (7.7cm²)
Design
-BinderCover and PCB includedCover IncludedCover Included, Hand HeldCover Included, Hand Held, Hinged LidCover Included, Hinged DoorCover Included, LidCover Included, PerforatedCover Included, Slanted TopEnd Panel(s)Equipment Case, Handles, Hinged Lid, Wheels
Material
-ABSAluminumFiberglassFiberglass/PolyamideFiberglass/PolyesterHigh Density Polyethylene (HDPE)KJWLuranMetal, AluminumMetal, Aluminum with Plastic BezelsMetal, Aluminum with Plastic Bezels, Handle
Color
-AlmondAlmond, Clear Cover/DoorBeigeBlackBlack, BlueBlack, ClearBlack, Clear Cover/DoorBlack, GoldBlack, GrayBlack, Gray Cover/DoorBlack, Gunmetal
Thickness
0.012" (0.30mm)0.015" (0.38mm)0.020" (0.50mm)0.029" (0.74mm)0.031" (0.79mm)0.032" (0.81mm)0.033" (0.84mm)0.035" (0.90mm)0.037" (0.94mm)0.039" (0.99mm)0.039" (1.00mm)0.040" (1.02mm)
Features
-Accuform FoamAccuform Foam, Handles, LocksAccuform Foam, Handles, Locks, WheelsAccuform Foam, Handles, WheelsBattery CompartmentBattery Compartment, 9VBattery Compartment, 9V and AABattery Compartment, 9V and AA, Display CutoutBattery Compartment, 9V and AA, EMI ShieldedBattery Compartment, 9V and AA, Flame Retardant, PCB SupportsBattery Compartment, 9V and AA, PCB Supports
Ratings
-DIN 40050, IP66, NEMA 4XDIN 4102 Part 12, IP66, NEMA 4DIN 43700IP10IP20IP20, IP40IP20, NEMA 1IP20, NEMA 1, UL-50IP20, NEMA 1, UL-508IP20, NEMA 1, UL-870IP24, NEMA 3R
Material Flammability Rating
-UL 746C 5"UL E117594UL E66473UL-HB75UL94 5AUL94 5VUL94 5VAUL94 5VA, UL94 V-0UL94 5VA, UL94 V-2UL94 5VBUL94 5VB, UL94 V-0UL94 HBUL94 HB, UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.