Board Supports
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,903 In Stock | 1 : $0.67000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.188" (4.78mm) 3/16" | 0.475" (12.06mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | - | Nylon | |||
15,840 In Stock | 1 : $0.75000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.438" (11.13mm) 7/16" | 0.723" (18.36mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | - | Nylon | |||
14,711 In Stock | 1 : $0.58000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.500" (12.70mm) 1/2" | 0.786" (19.96mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | - | Nylon | |||
7,087 In Stock | 1 : $0.61000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.063" (1.60mm) 1/16" | 0.349" (8.86mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | - | Nylon | |||
8,270 In Stock | 1 : $0.67000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.125" (3.18mm) 1/8" | 0.412" (10.46mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | - | Nylon | |||
3,277 In Stock | 1 : $0.74000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.375" (9.53mm) 3/8" | 0.660" (16.76mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | - | Nylon | |||
10,406 In Stock | 1 : $0.78000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.250" (6.35mm) 1/4" | 0.538" (13.66mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | - | Nylon | |||
1,709 In Stock | 1 : $0.90000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.625" (15.88mm) 5/8" | 0.912" (23.16mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | - | Nylon | |||
47,102 In Stock | 1 : $0.51000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.313" (7.95mm) 5/16" | 0.597" (15.16mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | - | Nylon | |||
1,000 In Stock | 1 : $0.82000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.563" (14.30mm) 9/16" | 0.849" (21.56mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | - | Nylon |